INA Linear Guide Carriage KWVE30-B-V1-G3 KWVE30 Series, 27500 N Dynamic Load
- N° de stock RS:
- 172-1065
- Référence fabricant:
- KWVE30-B-V1-G3
- Fabricant:
- INA
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 unité)*
244,15 €
(TVA exclue)
295,42 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 25 unité(s) expédiée(s) à partir du 13 août 2026
- Plus 12 unité(s) expédiée(s) à partir du 18 août 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 244,15 € |
| 5 + | 236,82 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 172-1065
- Référence fabricant:
- KWVE30-B-V1-G3
- Fabricant:
- INA
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
| Marque | INA | |
| Product Type | Linear Guide Carriage | |
| Series | KWVE30 | |
| Carriage Length | 99mm | |
| Carriage Width | 60mm | |
| Dynamic Load Rating | 27500N | |
| Static Load Rating | 55000N | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque INA | ||
Product Type Linear Guide Carriage | ||
Series KWVE30 | ||
Carriage Length 99mm | ||
Carriage Width 60mm | ||
Dynamic Load Rating 27500N | ||
Static Load Rating 55000N | ||
Standards/Approvals No | ||
Schaeffler KWVE30 Series Linear Guide Carriage, 27500N Dynamic Load Rating, 55000N Static Load Rating - KWVE30-B-V1-G3
This linear guide carriage from Schaeffler is a high-performance solution tailored for precision movement in various industrial applications. Designed for a rail width of 28mm, it features an efficient carriage length of 99mm and a width of 60mm, making it suitable for compact setups. The carriage is engineered to accommodate high loads, with a dynamic load rating of 27,500 N and a static load rating of 55,000 N, ensuring robust performance in demanding environments.
Features & Benefits
• High load capacities facilitate reliable operations under stress
• Optimised dimensions promote easy integration into existing systems
• Dynamic load rating supports varied applications in automation
• Precision engineering ensures smooth linear motion and reduced friction
• Compatible with established linear guide rail systems for flexibility
• Ideal for use in precision linear guide systems across multiple sectors
Applications
• Utilised for precise positioning in robotics and automation
• Suitable for assembly lines requiring smooth linear movement
• Commonly used in CNC machinery for accurate component placement
• Effective in transportation systems to manage heavy loads
• Ideal for industrial machinery where high load capacities are essential
What are the load limits for this linear guide carriage?
The carriage is designed to handle a dynamic load of up to 27,500 N and a static load of 55,000 N, allowing it to operate efficiently under significant weight.
How does this product ensure smooth movement?
Precision engineering reduces friction during operation, ensuring consistent and smooth linear motion essential for automation applications.
Can this carriage be integrated with existing systems?
Yes, the standard dimensions and compatibility with linear guide rail systems make it easy to integrate into current setups without extensive modifications.
What makes this product suitable for industrial applications?
Its high load capacities and robust design, alongside precise engineering, make it well-suited for various industrial environments where durability and accuracy are paramount.
How does the load rating affect performance?
The dynamic and static load ratings ensure that the carriage maintains performance reliability under varying operational stresses, critical for consistent functionality in industrial tasks.
Liens connexes
- INA Linear Guide Carriage KWSE30-V1-G3 KWSE30 Series, 40000 N Dynamic Load
- INA Linear Guide Carriage KWSE35-V1-G3 KWSE35 Series, 55000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-L-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE25-V1-G3 KWSE25 Series, 28000 N Dynamic Load
- INA Linear Guide Carriage KWSE20-V1-G3 KWSE20 Series, 22 N Dynamic Load
- INA Linear Guide Carriage KWVE15-B-V1-G3 KWVE15 Series, 7200 N Dynamic Load
- INA Linear Guide Carriage KWVE20-B-S-V1-G3 KWVE20 Series, 13100 N Dynamic Load
- INA Linear Guide Carriage KWVE25-B-V1-G3 KWVE25 Series, 17900 N Dynamic Load