Omron D4n Series Roller Plunger Safety Limit Switch, 1 NO/2 NC, IP67

Sous-total (1 unité)*

38,81 €

(TVA exclue)

46,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 1 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +38,81 €

*Prix donné à titre indicatif

N° de stock RS:
265-5182
Référence fabricant:
D4N-4C32R
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Actuator Type

Roller Plunger

Product Type

Safety Limit Switch

IP Rating

IP67

Contact Configuration

1 NO/2 NC

Contact Type

Slow Action

Series

D4n

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

EN (TÜV), CCC, CSA

Hazardous Area Certification

No

Conduit Entry

M20

Mechanical Life

1000000Cycles

Omron D4n Series Safety Limit Switch, IP67, Roller Plunger Actuator - D4N-4C32R


This safety limit switch is a manually reset industrial sensor designed to detect mechanical movement and provide slow-action switching for control and safety circuits. It is suited to indoor automated and machinery environments where a rugged, Compact actuator with conduit entry is required and where hazardous-area certification is not applicable.

Features & Benefits


• IP67 enclosure prevents dust ingress and temporary immersion
• Mechanical life 1,000,000 operations for sustained duty
• Operates from −30°C to 70°C for wide ambient range
• Contact arrangement 1NO and 2NC supports safety logic
• Slow-action contacts handle standard and micro-loads safely
• M20 conduit entry simplifies European installation practice

Applications


• Suitable for conveyor end-of-travel detection in factories
• Ideal for machine-guard position monitoring on production lines
• used with lift doors and carriages complying with machinery directives
• Can be used for gate interlock monitoring in assembly cells
• Suitable for retrofit on industrial equipment requiring robust limit sensing

What contact behaviour is provided for safety circuits?


The devices use slow-action contacts with a direct-opening mechanism on NC contacts to ensure positive separation under contact deposition conditions.

Which connector or conduit options are recommended for wiring?


Use an M20 conduit connection tightened to the specified torque and compatible sealing packing to maintain the IP67 rating.

How does the unit perform electrically for AC and DC loads?


Rated making and breaking currents include 10A at 120VAC and specified lower DC currents, with insulation voltage rated to 300V and rated thermal current 10A.

What environmental precautions affect installation longevity?


Avoid locations with corrosive gases, continuous splashing, or fine particulate ingress into the head to prevent premature wear and sealing failure.

How should mounting be secured to maintain functional safety?


Fasten using M4 screws and washers tightened to the specified torque and secure the device so it cannot be easily removed, ensuring the actuator can lock in the reset position.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.