Omron D4n Series Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing

Sous-total (1 unité)*

22,13 €

(TVA exclue)

26,78 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 13 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +22,13 €

*Prix donné à titre indicatif

N° de stock RS:
214-6721
Référence fabricant:
D4N-1A31
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Product Type

Limit Switch

Actuator Type

Plunger

IP Rating

IP67

Contact Configuration

1 NO/1 NC

Housing Material

Metal

Contact Type

Snap Action

Terminal Type

Screw

Series

D4n

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, UL, CSA, RoHS, CCC

Width

50mm

Length

72mm

Depth

30mm

Hazardous Area Certification

No

Mechanical Life

15000000Cycles

Operating Force

6.5N

Mounting Orientation

Multi Directional

Conduit Entry

PG13.5

Omron D4n Series Limit Switch, 6.5N Operating Force, IP67 - D4N-1A31


This limit switch is a compact, industrial plunger device designed for position sensing and safety interlock tasks in automation and control systems. Housed in metal with a sealed enclosure, it is intended for indoor industrial environments where dust or temporary immersion resistance is required. The unit provides a single snap-action changeover contact set and is suitable for installations requiring straightforward wiring via screw terminals and standard conduit entry.

Features & Benefits


• IP67 sealed metal housing for ingress protection and washdown resistance
• Snap-action 1NO/1NC contact for Rapid reliable switching at 250VAC
• Operating force 6.5N reduces actuation wear and improves repeatability
• Mechanical life 15,000,000 cycles for long service intervals
• Operating temperature range −30°C to +70°C for broad industrial use
• Screw terminals and PG13.5 conduit entry for conventional field wiring

Applications


• Suitable for end-of-travel detection on conveyor indexing systems
• Ideal for actuator position feedback in assembly machinery
• Used with lift and elevator components complying with EN 115 guidance
• Can be used for machine guard interlocks requiring direct-opening NC contact
• Suitable for test rigs needing high-cycle mechanical durability

What wiring connection is provided for field installation?


Termination is by screw terminals designed for AWG20 to AWG18 (0.5 to 0.75 mm²) conductors and a PG13.5 conduit opening for sealed cable entry.

How does the switch cope with electrical loads?


It is rated for AC switching suitable for standard and micro loads with approved utilisation categories including AC-15 and DC-13

short-circuit protection with a 10A gI/gG fuse is advised.

Can the head orientation be adjusted to suit mechanical layout?


The head is rotatable to multiple directions to accommodate different actuator approaches and mounting positions.

What mechanical stresses can the unit tolerate?


Vibration and shock resistance are specified for industrial environments with malfunction and destruction thresholds tested to ensure durability.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.