Omron D4F Series Roller Plunger Safety Limit Switch, 2 NO/2 NC, IP67, Metal Housing, 240V, 750mA

Sous-total (1 unité)*

227,55 €

(TVA exclue)

275,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 2 unité(s) expédiée(s) à partir du 01 décembre 2026
  • Plus 3 unité(s) expédiée(s) à partir du 08 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +227,55 €

*Prix donné à titre indicatif

N° de stock RS:
264-7390
Numéro d'article Distrelec:
301-36-763
Référence fabricant:
D4F-302-5R
Fabricant:
Omron
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Omron

Actuator Type

Roller Plunger

Product Type

Safety Limit Switch

IP Rating

IP67

Contact Configuration

2 NO/2 NC

Housing Material

Metal

Contact Type

Slow Action

Switching Current

750mA

Terminal Type

Cable

Series

D4F

Minimum Operating Temperature

-30°C

Switching DC Voltage

250V

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Width

30mm

Depth

30.8mm

Standards/Approvals

UL, EN (TÜV), CCC

Hazardous Area Certification

No

Operating Force

12N

Mechanical Life

10000000Cycles

Omron D4F Series Safety Limit Switch, 30mm Width, 12N Operating Force - D4F-302-5R


This safety limit switch is a compact, high-sensitivity actuator intended for machine safety and position sensing in industrial automation. Housed in metal with an IP67 rating, it provides a sealed switching element with slow-action contacts and a cable outlet for direct wiring. The unit operates across a wide ambient temperature range and is designed for frequent mechanical cycling in small-scale machinery and equipment.

Features & Benefits


• 2NO/2NC contact construction supports separate safety and signalling circuits
• 12N operating force ensures positive actuation with roller plunger
• Rated for 240V AC switching at 0.75A for control and signalling loads
• Operating range −30°C to 70°C permits use in varied indoor environments
• Metal housing with IP67 sealing protects against dust and temporary immersion

**Applications**


• Suitable for Compact machine end-of-travel position monitoring
• Ideal for small automated conveyors and feed mechanisms
• Used with safety circuits requiring slow-action contact behaviour
• Can be used for limit detection on toolroom fixtures and jigs

What wiring arrangement does it use for connection?


The switch uses an integral cable Terminal with multiconductor cable finished to a nominal outer diameter for direct connection

cable pull-out direction can be horizontal or vertical depending on mounting.

How does the device behave under frequent cycling?


Mechanical endurance is specified to 10 million operations with electrical durability rated separately for resistive loads, and electrical endurance varies with load and switching frequency.

What actuation options are available for different installations?


The unit is offered with a roller plunger actuator that provides a short movement angle for Rapid response and can be mounted with the cable exiting in different directions to suit layout.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.