Honeywell Technologies 14CE Series Plunger Limit Switch, SPDT, IP65, IP66, IP67, IP68, Die Cast Zinc Housing, 250V ac,
- N° de stock RS:
- 246-3116
- Numéro d'article Distrelec:
- 301-38-477
- Référence fabricant:
- 14CE18-1
- Fabricant:
- Honeywell Technologies
Sous-total (1 unité)*
253,51 €
(TVA exclue)
306,75 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
- 37 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
- Plus 98 unité(s) expédiée(s) à partir du 02 novembre 2026
Unité | Prix par unité |
|---|---|
| 1 + | 253,51 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 246-3116
- Numéro d'article Distrelec:
- 301-38-477
- Référence fabricant:
- 14CE18-1
- Fabricant:
- Honeywell Technologies
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Honeywell Technologies | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP65, IP66, IP67, IP68 | |
| Contact Configuration | SPDT | |
| Housing Material | Die Cast Zinc | |
| Contact Type | Snap Action | |
| Switching Current | 5A | |
| Terminal Type | Cable | |
| Series | 14CE | |
| Minimum Operating Temperature | 0°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V | |
| Maximum Operating Temperature | 70°C | |
| Length | 49mm | |
| Width | 40mm | |
| Depth | 16mm | |
| Standards/Approvals | CE/EN/IEC | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 22.5N | |
| Mounting Orientation | Panel | |
| Sélectionner tout | ||
|---|---|---|
Marque Honeywell Technologies | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP65, IP66, IP67, IP68 | ||
Contact Configuration SPDT | ||
Housing Material Die Cast Zinc | ||
Contact Type Snap Action | ||
Switching Current 5A | ||
Terminal Type Cable | ||
Series 14CE | ||
Minimum Operating Temperature 0°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V | ||
Maximum Operating Temperature 70°C | ||
Length 49mm | ||
Width 40mm | ||
Depth 16mm | ||
Standards/Approvals CE/EN/IEC | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 22.5N | ||
Mounting Orientation Panel | ||
- Pays d'origine :
- GB




Honeywell 14CE Series Limit Switch, 22.5N Operating Force, Die Cast Zinc Housing - 14CE18-1
Features and Benefits:
• Rated for 250V AC and 30V DC to suit common control voltages
• Switching current capability of 5A supports modest load switching
• Mechanical life rated at 10 million cycles for prolonged service
• Operating force of 22.5 N ensures consistent actuation response
• Die-cast zinc housing offers robust protection in industrial settings
Applications
• Ideal for use in automated machinery limit sensing
• Used for safety interlock switching in electrical cabinets
• Can be used for actuator position feedback in assembly lines
• Suitable for outdoor or washdown areas requiring waterproofing
How is the switch sealed against ingress?
What connection method does the device use for wiring?
What temperature range is appropriate for operation?
Can the switch be mounted alongside others in Compact assemblies?
What are the physical footprint characteristics relevant to panel space?
Approvals
Warning
Standards
All models within the 14CE series meet IP65, IP66, IP67, IP68. This ensures that they are completely dust tight, offer protection against jets of water and can be immersed in water up to 3 m.
NEMA Rating:
Every 14CE limit switch also meets NEMA, 2, 3, 3R, 4, 6, 6P and 13 requirements.
Type 2: Allows for indoor use and provides a degree of protection against access to hazardous parts. The enclosures provide a degree of protection against foreign objects (such as falling dirt) and the ingress of water (light dripping or splashing).
Type 3: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as windblown dust) and the ingress of water (such as rain or snow). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 3R: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures primarily provide ingress protection against water (such as rain, snow or sleet). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 4: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 3 offer protection against ice forming externally.
Type 6: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from foreign objects (such as falling dirt and windblown dust) and the ingress of water (such as rain, snow or sleet alongside splashing water and hose directed water). Enclosures that meet NEMA 4 offer protection against ice forming externally.
Type 6P: Allows for indoor or outdoor use and provides a degree of protection against access to hazardous parts. The enclosures provide some protection from solid objects (such as falling dirt and windblown dust) and the ingress of water (such as hose directed water). Enclosures that meet the NEMA 6P requirement also offer protection against water when being submerged at a limited depth.
Type 13: Enclosures that meet Type 13 are suited to harsh environments. Enclosures can be used indoors and provide protection against access to hazardous parts. They offer protection against solid objects such as falling dirt, windblown dirt, fibres and lint. They provide a level of protection from dripping and splashing water and other liquids such as the splashing, seepage and spraying of oil and non-corrosive coolants.
Liens connexes
- Honeywell Technologies 14CE Series Roller Plunger Limit Switch IP66 IP68 Die Cast Zinc Housing,
- Honeywell Technologies 14CE Series Cross Roller Plunger Limit Switch IP65 IP67 Die Cast Zinc
- Honeywell Technologies 14CE Series Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing
- Honeywell Technologies 14CE Series Top Plunger Limit Switch IP65 IP67 Die Cast Zinc Housing, 240V
- Honeywell Technologies 14CE Series Plunger Limit Switch IP66 IP67 Die Cast Zinc Housing 5A
- Honeywell Technologies 14CE Series Pin Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing, 250V
- Honeywell Technologies 14CE Series Plunger Limit Switch IP68 IP66 Die Cast Zinc Housing
- Honeywell Technologies 14CE Series Roller Plunger Limit Switch IP66 IP67 Die Cast Zinc