Honeywell Roller Plunger Limit Switch, 1NC/1NO, IP65, SPDT, Die Cast Aluminium Housing, 480V ac ac Max, 15A Max
- N° de stock RS:
- 217-7126
- Référence fabricant:
- BZE7-2RQN8-C
- Fabricant:
- Honeywell
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 217-7126
- Référence fabricant:
- BZE7-2RQN8-C
- Fabricant:
- Honeywell
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
| Marque | Honeywell | |
| Actuator Type | Roller Plunger | |
| Pole and Throw Configuration | SPDT | |
| Normal State Configuration | 1NC/1NO | |
| IP Rating | IP65 | |
| Maximum Current | 15A | |
| Housing Material | Die Cast Aluminium | |
| Maximum AC Voltage | 480V ac | |
| Action Type | Snap Action | |
| Sélectionner tout | ||
|---|---|---|
Marque Honeywell | ||
Actuator Type Roller Plunger | ||
Pole and Throw Configuration SPDT | ||
Normal State Configuration 1NC/1NO | ||
IP Rating IP65 | ||
Maximum Current 15A | ||
Housing Material Die Cast Aluminium | ||
Maximum AC Voltage 480V ac | ||
Action Type Snap Action | ||
The Honeywell MICRO SWITCH E7/V7 Series Medium-Duty Limit Switches, Sealed Top Roller Plunger, 1NC 1NO SPDT Snap Action, 20 mm [0.79 in] conduit. MICRO SWITCH E7/V7 Series medium duty limit switches are designed for a wide variety of indoor and outdoor applications. The electrostatic applied epoxy coating to the aluminium housings enhances the durability of the product in most applications. The E7/V7 family of switches incorporates the Honeywell MICRO SWITCH BZ switch element. The sealed (plungers with boots) E7 Series are preferred for applications where there could be exposure to liquid and/or particulate environments. The unsealed V7 Series are ideal for applications where there will not be exposure to liquid or dust environments.
Side or flange mount
Reversible actuator facility
Choice of conduit thread
Rugged aluminium housing
Temperature range -30 °C to 71 °C [ -22 °F to 160 °F]
Wide choice of actuators
Gang mount capability
Reversible actuator facility
Choice of conduit thread
Rugged aluminium housing
Temperature range -30 °C to 71 °C [ -22 °F to 160 °F]
Wide choice of actuators
Gang mount capability
Liens connexes
- Telemecanique Sensors XCMN Series Plunger Limit Switch IP65 Plastic Housing 1.5A Max
- Telemecanique Sensors Plunger Limit Switch IP66 Metal Housing, 6A Max
- Telemecanique Sensors Roller Plunger Limit Switch IP65, Plastic Housing
- Honeywell Adjustable Roller Lever Limit Switch IP67 10A Max
- Honeywell Technologies E7 Series Plunger Limit Switch IP50 480V ac, 15A
- Telemecanique Sensors Roller Limit Switch IP66 Plastic Housing, 6A Max
- Honeywell Technologies BZE7 Series Roller Lever Limit Switch IP50 Die Cast Aluminium Housing 15A
- Schneider Electric TeSys K CA3SK Contactor 1NO + 1NC, 600 V ac