Honeywell Technologies HDLS Series Limit Switch for Use with LS Series

Offre groupée disponible
Consulter les options de prix de gros

Sous-total (1 unité)*

48,69 €

(TVA exclue)

58,91 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 3 unité(s) expédiée(s) à partir du 02 novembre 2026
  • Plus 33 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails

Unité
Prix par unité
1 - 448,69 €
5 - 947,33 €
10 +46,06 €

*Prix donné à titre indicatif

N° de stock RS:
808-6061
Référence fabricant:
LSZ52C
Fabricant:
Honeywell
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Honeywell

Product Type

Limit Switch

Accessory Type

Roller Lever

For Use With

LS Series

Series

HDLS

Standards/Approvals

BS EN 61340-5-1:2007, RoHS, ANSI/ESD S20.20:2014

Honeywell HDLS Series Limit Switch, Roller Lever Accessory Type, BS EN 61340-5-1:2007 Standards/Approvals - LSZ52C


This limit switch is a mechanical actuator used to detect position changes in industrial systems. Designed for integration with LS family controllers, it provides a discrete switching action via a roller lever for monitoring movement and end-of-travel in automation, electrical and mechanical assemblies. The component conforms to recognised electrostatic discharge and hazardous-material standards, making it suitable for environments with ESD control and regulatory requirements.

Features and Benefits:


• Roller lever actuator for reliable mechanical contact operation
• Complies with BS EN 61340-5-1:2007 for ESD control compatibility
• Meets RoHS requirements reducing hazardous substance content
• Conforms to ANSI/ESD S20.20:2014 for facility ESD programme alignment
• Designed as an accessory for LS range enabling straightforward replacement

Applications


• Suitable for position sensing on conveyor systems
• Ideal for limit detection on industrial machinery linkages
• Used with LS series controllers in automated lines
• Can be used for retrofitting existing switch assemblies as a replacement

How does this device support ESD-sensitive installations?


It is manufactured to standards that ensure electrostatic discharge considerations are addressed, allowing use where ESD control protocols are enforced.

Is this product compatible with other LS components?


It is intended as an accessory for use with LS family devices, enabling straightforward mechanical and functional integration.

What documentation-backed approvals does it carry?


Certification references include the ESD control standard BS EN 61340-5-1:2007, the ANSI/ESD S20.20:2014 programme standard, and RoHS compliance for restricted substances.

What functional role does the roller lever play in operation?


The roller lever provides contact actuation through mechanical engagement, suitable for detecting movement and end-of-travel events in assemblies.

Approvals

UL, CSA.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.