Siemens JB Dimming Controller Switch Actuator, 24 V dc
- N° de stock RS:
- 287-8651
- Référence fabricant:
- JB 527C23 / 5WG1527-4CB23
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 287-8651
- Référence fabricant:
- JB 527C23 / 5WG1527-4CB23
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
- Pays d'origine :
- RO
The Siemens switch/dimming actuator is a KNX device designed for control and dimming of lamps via the switching contact and 0/1-10 V control terminal. It can be used with dimmable electronic ballasts and switches/actuators. The actuator is installed in a 4x4 inch junction box and connected to the bus via a terminal block. The actuator also includes a counter for switching cycles and operating hours, as well as an integrated scene control for up to 8 scenes. With its versatile features, this switch/dimming actuator is a reliable and efficient solution for lighting control in building automation.
Control and dimming of lamps via switching contact and 0/1-10 V control terminal
Compatible with dimmable electronic ballasts and switches/actuators
Installed in a 4x4 inch junction box and connected via a terminal block
Configurable functions including on/off switching, dimming, and setting dimming levels
Includes counter for switching cycles and operating hours
Integrated scene control for up to 8 scenes
Reliable and efficient lighting control solution for building automation
Compatible with dimmable electronic ballasts and switches/actuators
Installed in a 4x4 inch junction box and connected via a terminal block
Configurable functions including on/off switching, dimming, and setting dimming levels
Includes counter for switching cycles and operating hours
Integrated scene control for up to 8 scenes
Reliable and efficient lighting control solution for building automation
Liens connexes
- Siemens JB Dimming Controller Switch Actuator, 24 V dc
- Siemens JB 510 Series Output Module 24 V dc
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
- Siemens JB Series Adapter DC 24V
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- Radium ZGB Dimming Controller, 24V
