Siemens JB Dimming Controller Switch Actuator, 24 V dc
- N° de stock RS:
- 287-8649
- Référence fabricant:
- JB 526C23 / 5WG1526-4CB23
- Fabricant:
- Siemens
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 287-8649
- Référence fabricant:
- JB 526C23 / 5WG1526-4CB23
- Fabricant:
- Siemens
Spécifications
Documentation technique
Législations et de normes
Détails du produit
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout | Attribut | Valeur |
|---|---|---|
| Marque | Siemens | |
| Sélectionner tout | ||
|---|---|---|
Marque Siemens | ||
- Pays d'origine :
- RO
The Siemens switch/dimming actuator is a reliable and efficient KNX device for controlling the lighting in buildings. With its versatile features, this actuator allows for easy switching and dimming of lamps via bus walls. It is designed to work with up to two groups or channels of lamps, making it suitable for a wide range of lighting applications. With its compact size and easy installation into a 4 x 4 inch junction box, this actuator is a convenient choice for both residential and commercial settings. With its intuitive interface and compatibility with dimmable electronic ballasts, this actuator offers seamless control over the lighting in any building.
KNX device for easy control of lighting in buildings
Switches and dims lamps via bus walls
Compatible with up to two groups or channels of lamps
Compact size for easy installation into a 4 x 4 inch junction box
Intuitive interface for convenient operation
Compatible with dimmable electronic ballasts
Allows for precise control of lighting levels
Suitable for both residential and commercial settings
Switches and dims lamps via bus walls
Compatible with up to two groups or channels of lamps
Compact size for easy installation into a 4 x 4 inch junction box
Intuitive interface for convenient operation
Compatible with dimmable electronic ballasts
Allows for precise control of lighting levels
Suitable for both residential and commercial settings
Liens connexes
- Siemens JB Dimming Controller Switch Actuator, 24 V dc
- Siemens JB 510 Series Output Module 24 V dc
- Siemens N 536 7 W Dimming Controller Switch Actuator, 230V ac
- Siemens N 536 12 W Dimming Controller Switch Actuator, 230V ac
- Siemens JB Series Adapter DC 24V
- Siemens GAMMA instabus 170 mW Dimming Controller Switch Actuator, 230V ac
- Siemens N 525 1.6 W Dimming Controller Switch Actuator 230V ac
- Radium ZGB Dimming Controller, 24V
