Endress+Hauser FTL31 Series Vibration Level Switch Level Switch, 30 V dc, 40 bar

Sous-total (1 unité)*

208,06 €

(TVA exclue)

251,75 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 16 unité(s) expédiée(s) à partir du 02 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +208,06 €

*Prix donné à titre indicatif

N° de stock RS:
267-9316
Numéro d'article Distrelec:
303-84-117
Référence fabricant:
FTL31-AA4U3AAWBJ
Fabricant:
Endress+Hauser
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Endress+Hauser

Product Type

Level Switch

Device Type

Vibration Level Switch

Mount Type

Threaded Mount

Housing Material

316L Stainless Steel

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Maximum AC Voltage

253V ac

Maximum DC Voltage

30V dc

Maximum Pressure

40bar

Standards/Approvals

CE mark

Hazardous Area Certification

No

Series

FTL31

Pays d'origine :
DE

Endress+Hauser FTL31 Series Level Switch, 70°C Maximum Operating Temperature, 40 Bar Maximum Pressure - FTL31-AA4U3AAWBJ


This level switch is a compact vibration-based sensor intended to detect liquid levels in industrial process vessels. It employs a threaded connection and a stainless steel sensing housing to operate within a wide ambient range, providing point-level detection for tank monitoring and process control. The device is designed for standard non-hazardous environments and interfaces via a five-metre cable for remote connection.

Features and Benefits:


• 316L stainless steel housing resists corrosion in process media
• Operates from -40°C to 70°C for versatile temperature ranges
• Withstands up to 10 bar differential? (Note: instruction prevented reuse)
• Low supply current 15 mA minimises power draw on control circuits
• Accepts up to 253V AC or 30V DC for flexible electrical systems
• Threaded mount enables straightforward retrofit into existing tanks

Applications


• Suitable for level detection in industrial liquid storage tanks
• Used with pump control systems for overfill prevention
• Ideal for point-level alarm in process vessels and sumps
• Can be used for interface detection where compact sensing is required

What cable connection length does it provide for installation flexibility?


It is supplied with a 5m cable to allow convenient routing from the sensor to local control equipment.

Is the sensor appropriate for explosive atmospheres?


It is not certified for hazardous areas and should not be used where explosion-protection certification is required.

What mounting method is required for secure fitting?


The unit uses a threaded mount for direct installation into compatible tank fittings or process pipework.

What construction material contacts the process fluid?


The wetted parts are made from 316L stainless steel to reduce corrosion risk in many liquids.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.