Baumer LFFS Series Level Switch Level Switch, 100 mA, 36 V dc, 10 bar, cULus, ATEX-Rated
- N° de stock RS:
- 210-0690
- Référence fabricant:
- LFFS-021.0
- Fabricant:
- Baumer
Sous-total (1 unité)*
310,81 €
(TVA exclue)
376,08 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 03 décembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 310,81 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 210-0690
- Référence fabricant:
- LFFS-021.0
- Fabricant:
- Baumer
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
| Marque | Baumer | |
| Product Type | Level Switch | |
| Device Type | Level Switch | |
| Mount Type | Threaded | |
| Housing Material | Stainless Steel | |
| Cable Length | 100mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 200°C | |
| Interface Type | PNP/NPN | |
| Maximum DC Voltage | 36V dc | |
| Maximum Current | 100mA | |
| Maximum Pressure | 10bar | |
| Standards/Approvals | 3-A- and FDA-compliant, EHEDG-certified | |
| Series | LFFS | |
| Hazardous Area Certification | cULus, ATEX | |
| Sélectionner tout | ||
|---|---|---|
Marque Baumer | ||
Product Type Level Switch | ||
Device Type Level Switch | ||
Mount Type Threaded | ||
Housing Material Stainless Steel | ||
Cable Length 100mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 200°C | ||
Interface Type PNP/NPN | ||
Maximum DC Voltage 36V dc | ||
Maximum Current 100mA | ||
Maximum Pressure 10bar | ||
Standards/Approvals 3-A- and FDA-compliant, EHEDG-certified | ||
Series LFFS | ||
Hazardous Area Certification cULus, ATEX | ||
- Pays d'origine :
- DK
The Baumer point level detection based on frequency sweep technology for high-temperature hygienic application. It process temperature up to 200 °C and housing design with 360° status indicator for hygienic and industrial application. It used G 1/2 A hygienic.
Operating temperature range -40 to 85 °C
Degree of protection IP 67
Liens connexes
- Baumer LFFS Series Level Switch Level Switch 36 V dc ATEX, cULus-Rated
- Baumer LFFS Series Level Switch Level Switch 36 V dc cULus, ATEX-Rated
- Baumer LFFS Series Level Switch Level Switch 36 V dc ATEX-Rated
- Baumer LBFS Series level sensor Level Sensor 30 V dc cULus CCC-Rated
- Baumer LFFS Series Sensor Level Sensor 36 V dc, 10 bar
- Baumer LFFS Series Sensor Level Sensor 36 V dc, 16 bar
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated
- Baumer LBFS Series Level Switch Level Switch 30 V dc ATEX-Rated