Baumer LBFS Series Level Switch Level Switch, 50 mA, 30 V dc, 100 bar, ATEX-Rated
- N° de stock RS:
- 189-2697
- Numéro d'article Distrelec:
- 301-01-132
- Référence fabricant:
- LBFS-01111.0
- Fabricant:
- Baumer
Sous-total (1 unité)*
172,04 €
(TVA exclue)
208,17 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 31 restante(s), prêt à être expédié
- Plus 5 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Unité | Prix par unité |
|---|---|
| 1 + | 172,04 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 189-2697
- Numéro d'article Distrelec:
- 301-01-132
- Référence fabricant:
- LBFS-01111.0
- Fabricant:
- Baumer
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
| Marque | Baumer | |
| Device Type | Level Switch | |
| Product Type | Level Switch | |
| Mount Type | Screw | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Current | 50mA | |
| Maximum Pressure | 100bar | |
| Gasket Material | Nitrile Rubber (NBR), Viton, Fluorelastomer | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | ATEX | |
| Series | LBFS | |
| Sélectionner tout | ||
|---|---|---|
Marque Baumer | ||
Device Type Level Switch | ||
Product Type Level Switch | ||
Mount Type Screw | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Current 50mA | ||
Maximum Pressure 100bar | ||
Gasket Material Nitrile Rubber (NBR), Viton, Fluorelastomer | ||
Standards/Approvals cULus | ||
Hazardous Area Certification ATEX | ||
Series LBFS | ||
- Pays d'origine :
- DK
Point level detection based on frequency sweep technology.
Reliable in diverse media
Wide variety of process connections
For hygienic and industrial applications
Process temperatures up to 200 °C
Liens connexes
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Fluorelastomer Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series Level Switch Level Switch Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Nitrile Rubber (NBR),
- Baumer LBFS Series Level Switch Level Sensor Side ATEX-Rated Fluorelastomer,
- Baumer LFFS Series Level Switch Level Switch ATEX-Rated Nitrile Rubber (NBR) Housing
- Baumer LBFS Series level sensor Level Sensor Bottom CCC Vinyl Methyl Silicone,