Kingbright2.8 V Red-Orange LED 5mm Through Hole, L-7143SEC-H
- N° de stock RS:
- 146-1527
- Référence fabricant:
- L-7143SEC-H
- Fabricant:
- Kingbright
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 146-1527
- Référence fabricant:
- L-7143SEC-H
- Fabricant:
- Kingbright
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
| Marque | Kingbright | |
| LED Colours | Red-Orange | |
| Package Type | 5mm (T-1 3/4) | |
| Mounting Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.8 V | |
| Luminous Intensity | 4.5 cd | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Shape | Round | |
| Dominant Wavelength | 625 nm | |
| Dimensions | 5 (Dia.) x 8.6mm | |
| Lens Colour | Clear | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingbright | ||
LED Colours Red-Orange | ||
Package Type 5mm (T-1 3/4) | ||
Mounting Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 2.8 V | ||
Luminous Intensity 4.5 cd | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Shape Round | ||
Dominant Wavelength 625 nm | ||
Dimensions 5 (Dia.) x 8.6mm | ||
Lens Colour Clear | ||
- Pays d'origine :
- CN
Liens connexes
- Kingbright2.8 V Red-Orange LED 5mm Through Hole, L-7143SEC-H
- Kingbright14 V Red LED 5mm Through Hole, Blinking L-56BSRD-B
- Cree2.6 V Red LED 5mm Through Hole, C566C-RFN-CT0W0BB1
- Nichia3.5 V Green LED 5mm Through Hole, NSPE510DS
- Nichia3.5 V Green LED 5mm Through Hole, NSPG520AS
- Broadcom2.2 V Green LED 5mm Through Hole, HLMP-C523
- Broadcom 1.9 V Yellow Orange, Green LED Rectangular Through Hole HLMP-S HLMP-S400
- Broadcom 1.8 V Green Orange, Red LED Rectangular Through Hole HLMP-S HLMP-S100