FLPV6.0-SG Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Green LED included
- N° de stock RS:
- 713-4838
- Référence fabricant:
- FLPV6.0-SG
- Fabricant:
- Bivar
Offre groupée disponible
Sous-total (1 unité)*
2,36 €
(TVA exclue)
2,86 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 36 unité(s) prête(s) à être expédiée(s)
- Plus 100 unité(s) expédiée(s) à partir du 15 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 9 | 2,36 € |
| 10 - 49 | 1,97 € |
| 50 - 99 | 1,90 € |
| 100 - 199 | 1,84 € |
| 200 + | 1,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 713-4838
- Référence fabricant:
- FLPV6.0-SG
- Fabricant:
- Bivar
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
| Marque | Bivar | |
| Flexible/Rigid | Flexible | |
| Length | 154mm | |
| Orientation | Straight | |
| Dimensions | 3 (Dia.) x 154mm | |
| Mounting Type | PCB Mounted | |
| LED Colours | Green | |
| Lens Shape | Round | |
| Number of Ways | 1 | |
| Rows | 1 | |
| LED Package Size | 3mm | |
| Columns | 1 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Outer Diameter | 3mm | |
| Configuration Rows x Columns | 1 x 1 | |
| Series | FLPV | |
| Sélectionner tout | ||
|---|---|---|
Marque Bivar | ||
Flexible/Rigid Flexible | ||
Length 154mm | ||
Orientation Straight | ||
Dimensions 3 (Dia.) x 154mm | ||
Mounting Type PCB Mounted | ||
LED Colours Green | ||
Lens Shape Round | ||
Number of Ways 1 | ||
Rows 1 | ||
LED Package Size 3mm | ||
Columns 1 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Outer Diameter 3mm | ||
Configuration Rows x Columns 1 x 1 | ||
Series FLPV | ||
Bivar FLPV Series Flexible Light Pipes
Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Ø3mm round lens
Built in LED
Operating temperature range: -25 to +85°C
Built in LED
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Liens connexes
- FLPV6.0-SBC Bivar Clear Round Lens, Red/Green LED included
- FLPR6.0-SG Bivar Clear Round Lens, Green LED included
- FLPR6.0-SR Bivar Clear Round Lens, Red LED included
- RLP1-400-500 Bivar Clear Round Lens LED included
- FLPR6.0-BC Bivar Clear Round Lens, Red/Green LED included
- RLP2-600-800 Bivar Clear Round Lens LED included
- RLP3-400-500 Bivar Clear Round Lens LED included
- FLP25V6.0-SUR Bivar Clear Flat Lens, Red LED included