RLP3-400-500 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- N° de stock RS:
- 174-9747
- Référence fabricant:
- RLP3-400-500
- Fabricant:
- Bivar
Bénéficiez d'une remise sur les achats en gros
Ajoutez 300 de plus pour économiser 9%
Consulter les options de prix de grosSous-total (1 sachet de 100 unités)*
141,90 €
(TVA exclue)
171,70 €
(TVA incluse)
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité | Prix par unité | Le Sachet* | Économie |
|---|---|---|---|
| 100 - 200 | 1,419 € | 141,90 € | - |
| 300 - 400 | 1,281 € | 128,10 € | 9% |
| 500 + | 1,25 € | 125,00 € | 11% |
*Prix donné à titre indicatif
- N° de stock RS:
- 174-9747
- Référence fabricant:
- RLP3-400-500
- Fabricant:
- Bivar
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
| Marque | Bivar | |
| Flexible/Rigid | Rigid | |
| Product Type | LED Light Pipe | |
| Orientation | Right Angle | |
| Length | 14mm | |
| Lens Size | 2.8 mm | |
| Mount Type | PCB | |
| Number of Ways | 3 | |
| LED Included | Yes | |
| Lens Colour | Clear | |
| Number of Light Pipes | 3 | |
| Light Pipe Shape | Round | |
| Outside Diameter | 2.8mm | |
| Standards/Approvals | RoHS | |
| Configuration Rows x Columns | 1 x 3 | |
| Series | RLP3 | |
| Sélectionner tout | ||
|---|---|---|
Marque Bivar | ||
Flexible/Rigid Rigid | ||
Product Type LED Light Pipe | ||
Orientation Right Angle | ||
Length 14mm | ||
Lens Size 2.8 mm | ||
Mount Type PCB | ||
Number of Ways 3 | ||
LED Included Yes | ||
Lens Colour Clear | ||
Number of Light Pipes 3 | ||
Light Pipe Shape Round | ||
Outside Diameter 2.8mm | ||
Standards/Approvals RoHS | ||
Configuration Rows x Columns 1 x 3 | ||
Series RLP3 | ||
- Pays d'origine :
- CN
Triple Station, 2.8mm, Enhanced Rigid Light Pipe, 10.0mm Elevation, 14.0mm Protrusion
Material: Polycarbonate Clear Light Pipe,PC/ABS White Housing
3-Station Right Angle Light Pipe Assembly
Snap-In Panel Mount Feature
Liens connexes
- RLP3-200-800 Bivar PCB 3-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm
- Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- RLP2-600-800 Bivar PCB 2-Way Right Angle Rigid LED Light Pipe Clear, 2.8 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm LED Included included
- Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- LPV2-1000FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 2 mm LED Included included
- LPV3-0400FP Bivar Through Hole 1-Way Straight Rigid LED Light Pipe Clear, 3 mm LED Included included
- Bivar Through Hole 1-Way Right Angle Rigid LED Light Pipe Clear, 3 mm LED Included included