STMicroelectronics ST1CC40DR LED Driver IC, 18V dc, 3 V dc 3 A 8-Pin SOIC
- N° de stock RS:
- 791-9260
- Référence fabricant:
- ST1CC40DR
- Fabricant:
- STMicroelectronics
Offre groupée disponible
Consulter les options de prix de grosSous-total (1 paquet de 5 unités)*
10,32 €
(TVA exclue)
12,49 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Temporairement en rupture de stock
- Expédition à partir du 11 mai 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité | le paquet* |
|---|---|---|
| 5 - 45 | 2,064 € | 10,32 € |
| 50 - 245 | 1,816 € | 9,08 € |
| 250 - 495 | 1,622 € | 8,11 € |
| 500 + | 1,394 € | 6,97 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 791-9260
- Référence fabricant:
- ST1CC40DR
- Fabricant:
- STMicroelectronics
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
| Marque | STMicroelectronics | |
| Output Current | 3A | |
| Product Type | LED Driver IC | |
| Input Voltage | 18V dc, 3V dc | |
| Input Voltage Type | DC | |
| Dimming Operation | DC Voltage | |
| Maximum Output Power | 2W | |
| Mount Type | Through Hole | |
| Package Type | SOIC | |
| Number of Pins | 8 | |
| Maximum Output Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Automotive Standard | No | |
| Minimum Output Voltage | -1V | |
| Sélectionner tout | ||
|---|---|---|
Marque STMicroelectronics | ||
Output Current 3A | ||
Product Type LED Driver IC | ||
Input Voltage 18V dc, 3V dc | ||
Input Voltage Type DC | ||
Dimming Operation DC Voltage | ||
Maximum Output Power 2W | ||
Mount Type Through Hole | ||
Package Type SOIC | ||
Number of Pins 8 | ||
Maximum Output Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Automotive Standard No | ||
Minimum Output Voltage -1V | ||
LED Drivers, Buck Current Regulators for LED, STMicroelectronics
The step down switching regulators are simple and efficient that offer high input voltage capability. They deliver current outputs up to 4 A with high switching frequency for driving high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
Liens connexes
- STMicroelectronics ST1CC40DR LED Driver IC 3 V dc 3 A 8-Pin SOIC
- Infineon LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- STMicroelectronics VNH7070ASTR SOIC
- STMicroelectronics VNH7100BASTR SOIC
- STMicroelectronics VNH7070BASTR SOIC
- Infineon ICB2FL03GXUMA2 LED Driver IC, 18V dc 3 mA 16-Pin DSO-16
- STMicroelectronics STP16CPS05MTR LED Driver IC 5.5 V ac 100 mA 24-Pin SOIC
- Infineon LED Driver IC, 18V dc 60 mA 4-Pin SOT-343