- N° de stock RS:
- 872-2032
- Référence fabricant:
- SA23-11SURKWA
- Fabricant:
- Kingbright
8 En stock, livraison sous 1 jour(s) (stock Europe)
36 En stock, livraison sous 3 à 5 jours (stock Europe)
Ajouté
Prix la pièce
13,37 €
(TVA exclue)
16,18 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 13,37 € |
5 - 9 | 10,44 € |
10 - 49 | 10,21 € |
50 - 99 | 10,00 € |
100 + | 9,91 € |
- N° de stock RS:
- 872-2032
- Référence fabricant:
- SA23-11SURKWA
- Fabricant:
- Kingbright
Documentation technique
Législations et de normes
- Pays d'origine :
- CN
Détails du produit
Kingbright Single Digit, 38 to 57mm
A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Spécifications
Attribut | Valeur |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 630 nm |
Character Width | 32.2mm |
Character Height | 57mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Dimensions | 48 x 70 x 12mm |
External Height | 12mm |
External Depth | 70mm |
External Width | 48mm |
Luminous Intensity | 440 mcd |
Colour of Face | Grey |
Forward Voltage | 3.9 V, 7.8 V |
Power Dissipation | 150 mW, 300 mW |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Series | SA23 |
Minimum Operating Temperature | -40°C |
Decimal Orientation | Right Side |
- N° de stock RS:
- 872-2032
- Référence fabricant:
- SA23-11SURKWA
- Fabricant:
- Kingbright