TDSR1350 Vishay 1 7 Segment LED Display Red
- N° de stock RS:
- 257-6873
- Référence fabricant:
- TDSR1350
- Fabricant:
- Vishay
Bénéficiez d'une remise sur les achats en gros
Ajoutez 120 de plus pour économiser 17,28 €
Consulter les options de prix de grosSous-total (1 tube de 40 unités)*
56,64 €
(TVA exclue)
68,52 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 80 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le tube* | Économie |
|---|---|---|---|
| 40 - 80 | 1,416 € | 56,64 € | - |
| 120 - 480 | 1,272 € | 50,88 € | 17,28 € |
| 520 - 960 | 1,024 € | 40,96 € | 203,84 € |
| 1000 + | 0,885 € | 35,40 € | 531,00 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 257-6873
- Référence fabricant:
- TDSR1350
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640nm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.4V | |
| Power Dissipation | 185mW | |
| Forward Current | 10mA | |
| Series | Low current | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640nm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.4V | ||
Power Dissipation 185mW | ||
Forward Current 10mA | ||
Series Low current | ||
The Vishay 7-segment display new standard for low current displays. It is a single digit 7-segment LED display utilizing AllnGaP technology in color red. The supreme light intensity allows applications under direct sunlight or black front designs by using tinted filter glass in front of the display. Typical 1500 μcd at 1 mA is best in class performance for applications with very limited power supply. The maximum forward current of 10 mA is allowed for an ambient temperature range of - 40 °C to + 85 °C without current derating.
Very low power consumption
Wide viewing angle
Grey package surface
Light intensity categorized at IF = 1 mA
Liens connexes
- TDSR1350 Vishay 1 7 Segment LED Display Red
- Vishay 1 7 Segment LED Display Cathode Red
- TDSR1360-IK Vishay 1 7 Segment LED Display Cathode Red
- Vishay 1 7 Segment LED Display Cathode Orange, Red
- TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- TDSO5150-LM Vishay 1 7 Segment LED Display Cathode Orange, Red
- B10-057-21M Crameda Intersys 1 7 Segment Red
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm