Vishay 1 7 Segment LED Display Anode Green 14000μcd
- N° de stock RS:
- 244-4753
- Référence fabricant:
- TDSG5160-MN
- Fabricant:
- Vishay
Sous-total (1 tube de 40 unités)*
55,20 €
(TVA exclue)
66,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
Dernier stock RS
- 320 dernière(s) unité(s), prête(s) à l'envoi d'un autre centre de distribution
Unité | Prix par unité | le tube* |
|---|---|---|
| 40 + | 1,38 € | 55,20 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 244-4753
- Référence fabricant:
- TDSG5160-MN
- Fabricant:
- Vishay
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
| Marque | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 14000μcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 3V | |
| Forward Current | 25mA | |
| Series | TDS.51 | |
| Sélectionner tout | ||
|---|---|---|
Marque Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 14000μcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Forward Voltage 3V | ||
Forward Current 25mA | ||
Series TDS.51 | ||
The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 7 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.
Yellow and green categorized for color
Wide viewing angle
Suitable for DC and high peak current
Liens connexes
- TDSG5160-MN Vishay 1 7 Segment LED Display Anode Green 14000μcd
- Vishay 1 7 Segment LED Display Anode Green 14000μcd
- TDSG3150-MN Vishay 1 7 Segment LED Display Anode Green 14000μcd
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm
- Vishay 1 7 Segment LED Display Anode Green
- TDSG3160-M Vishay 1 7 Segment LED Display Anode Green
- TDSG3150-M Vishay 1 7 Segment LED Display Anode Green
- TDSG1150-LM Vishay 1 7 Segment LED Display Anode Green