LA-501MN ROHM 1 Single Digit LED Numeric Display LED Display Cathode Green 16mcd Right Side 13 mm
- N° de stock RS:
- 168-2366
- Référence fabricant:
- LA-501MN
- Fabricant:
- ROHM
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 168-2366
- Référence fabricant:
- LA-501MN
- Fabricant:
- ROHM
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
| Marque | ROHM | |
| Display Type | Single Digit LED Numeric Display | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Green | |
| Number of Segments | 7 | |
| Dominant Wavelength | 563nm | |
| Character Width | 7.4mm | |
| Character Height | 13mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Width | 12.5mm | |
| External Height | 7mm | |
| External Depth | 17.5mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 75°C | |
| Luminous Intensity | 16mcd | |
| Colour of Face | Black | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.1V | |
| Power Dissipation | 480mW | |
| Series | LA-501N | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Sélectionner tout | ||
|---|---|---|
Marque ROHM | ||
Display Type Single Digit LED Numeric Display | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Green | ||
Number of Segments 7 | ||
Dominant Wavelength 563nm | ||
Character Width 7.4mm | ||
Character Height 13mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Width 12.5mm | ||
External Height 7mm | ||
External Depth 17.5mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 75°C | ||
Luminous Intensity 16mcd | ||
Colour of Face Black | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.1V | ||
Power Dissipation 480mW | ||
Series LA-501N | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
5 packaged of character height 8mm, 10.16mm, 13mm, 14.6mm and 25.4mm are in lineup. Blue-color emission types are available for packages of character height 8mm, 10.16mm and 14.6mm.
Character Height is 25.4mm
DIP Type
Cathode Common Type
Liens connexes
- LA-401AD ROHM 1 Single Digit LED Numeric Display LED Display 16mcd Right Side 10.16 mm
- LA-401VN ROHM 1 7 Segment LED Display Cathode Red 16mcd Right Side 10.2 mm
- LB-602VK2 ROHM 2 7 Segment LED Display Cathode Red 16mcd Right Side 14.2 mm
- LA-501VD ROHM 1 Single Digit LED Numeric Display LED Display Green, Red Right Side 13 mm
- ROHM 1 Single Digit LED Numeric Display LED Display Anode Yellow Green, Red 90mcd Right Side 8 mm
- LB-502VD ROHM 2 7 Segment LED Display Anode 16mcd Right Side 13 mm
- LA-401MD ROHM 1 7 Segment LED Display Anode Green 16mcd Right Side 10.2 mm
- LB-603VF ROHM 3 7 Segment LED Display Anode Red 16mcd Right Side 14.2 mm