Makita DAS180 18V Cordless Dust Blower
- N° de stock RS:
- 267-8350
- Référence fabricant:
- DAS180Z
- Fabricant:
- Makita
Sous-total (1 unité)*
206,44 €
(TVA exclue)
249,79 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 12 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 74 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 206,44 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 267-8350
- Référence fabricant:
- DAS180Z
- Fabricant:
- Makita
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
| Marque | Makita | |
| Voltage | 18V | |
| Product Type | Dust Blower | |
| Model Number | DAS180 | |
| Corded/Cordless | Cordless | |
| Standards/Approvals | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Makita | ||
Voltage 18V | ||
Product Type Dust Blower | ||
Model Number DAS180 | ||
Corded/Cordless Cordless | ||
Standards/Approvals No | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
Makita Dust Blower LXT®, 18V, 200 m/s, 1,1 m³/min - DAS180Z
This Cordless dust blower is designed for versatile use in various applications, making it an essential tool for outdoor maintenance. Powered by a high-performance Li-Ion battery, it provides impressive airflow, enhancing efficiency in clearing leaves and debris. Its lightweight construction allows for prolonged use without excessive fatigue, while its ease of operation and adaptability to different tasks make it valuable for both professionals and gardening enthusiasts.
Features & Benefits
• Cordless design enables unrestricted movement during operation
• Variable speed control allows for effortless airflow adjustment
• High-performance Li-Ion battery provides extended use on a single charge
• One-touch nozzle replacement simplifies attachment changes
• Lightweight construction ensures comfort during extended use
• Multiple nozzle options cater to a variety of blowing, inflating, and deflating tasks
Applications
• Ideal for clearing leaves from driveways and pathways
• Useful for inflating large pools and Air mattresses
• Effective for deflating beach balls and inner tubes
• Suitable for cleaning narrow spaces with specific nozzles
• Utilised for removing dust from sensitive equipment
How long does the battery last on a single charge?
Battery duration varies by mode, with continuous run times ranging from 13 to 55 minutes based on specific settings.
Is it compatible with other attachments?
Yes, it features a one-touch nozzle replacement for easy transitions between various attachments tailored for specific tasks.
Can it be used in a dusty environment?
Yes, with the appropriate filter attached, it operates effectively in dusty conditions, preventing debris from entering the machine.
What is the maximum Air velocity it can achieve?
The blower can reach a maximum Air velocity of 200 m/s, providing strong performance for clearing debris.
Liens connexes
- Makita DUB184RT 18V Cordless Blower
- Makita DUB186RT 18V Cordless Blower
- Makita DUB187Z 18V Cordless Blower
- Makita DUB186Z 18V Cordless Blower
- Makita DUB184Z 18V Cordless Leaf Blower
- Makita DUB185 18V Cordless Leaf Blower
- Makita DVC156LZX1 18V Cordless Dust Extractor
- Makita DVC866LZX1 18V Cordless Dust Extractor