Fiamm 12 V, M6 Sealed Lead Acid Battery, 42 Ah, 165mm x 170 mm

Sous-total (1 unité)*

261,24 €

(TVA exclue)

316,10 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 25 unité(s) expédiée(s) à partir du 02 décembre 2026
  • Plus 9 unité(s) expédiée(s) à partir du 10 février 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +261,24 €

*Prix donné à titre indicatif

N° de stock RS:
843-1326
Numéro d'article Distrelec:
169-36-243
Référence fabricant:
FG24204
Fabricant:
Fiamm
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fiamm

Battery Capacity

42Ah

Product Type

Sealed Lead Acid Battery

Nominal Voltage

12V

Construction

AGM

Flame Resistant

No

Designed for Cyclic Application

No

Application

Stand by Use

Eurobat Classification

3 to 5 Years

Designed for High Rate Application

No

Termination Type

M6

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

170mm

Weight

13.8kg

Series

FG24204

Standards/Approvals

No

Width

165mm

Statut RoHS : Exempté

Lead Acid Battery FG Range - FIAMM


The Fiamm FG battery range is specially designed to achieve optimal performance and protect from power disruptions. The high quality battery ensures that no electrolyte leakages occurs from the case or terminals. This battery is almost maintenance free with the perfectly sealed construction and the recombination of gases within the cell.;This battery series uses a unique electrolyte suspension system incorporating a microfine glass mat (AGM) to retain the maximum amount of electrolyte in the cells.

Features and Benefits


Optimized for discharge up to 20 hours

5 year design life in float operation in temperature controlled environment

VRLA AGM and gas recombination technology with 99% internal recombination

Non-spillable and maintenance free

Non-hazardous for air/sea/rail/road transportation

100% Recyclable

Typical Applications


Alarm Systems

Communication Equipment

Emergency Lighting

Fire and Security Systems

FAQ's


GEL Vs AGM Lead Acid Batteries


AGM (Absorbed Glass Mat)

These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.

AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.;Gel Cell Batteries

These batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.

Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure.

Are Lead Acid Rechargeable Batteries Harmful?


Lead acid batteries contain chemicals that have the potential to be harmful to both your health and the environment. They contain lead which is a highly toxic metal and sulfuric acid which is a corrosive electrolyte solution. Proper handling procedures must be followed at all times.

How to dispose of Lead Acid Batteries?


These batteries do contain hazardous chemicals so recycling is the only way to dispose of them.

Recycle responsibly. A wide range of schemes are available.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.