ENIX Energies 12 V, Standard Sealed Lead Acid Battery, 40 Ah, 166mm x 176 mm
- N° de stock RS:
- 193-4669
- Référence fabricant:
- AMC9013
- Fabricant:
- ENIX Energies
Sous-total (1 unité)*
302,31 €
(TVA exclue)
365,80 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
- Plus 3 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 302,31 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 193-4669
- Référence fabricant:
- AMC9013
- Fabricant:
- ENIX Energies
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
| Marque | ENIX Energies | |
| Product Type | Sealed Lead Acid Battery | |
| Battery Capacity | 40Ah | |
| Nominal Voltage | 12V | |
| Construction | Lead Crystal | |
| Flame Resistant | No | |
| Designed for Cyclic Application | No | |
| Application | Stand by Use | |
| Termination Type | Standard | |
| Designed for High Rate Application | No | |
| Eurobat Classification | 11 Year | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Series | AMC9013 | |
| Weight | 13kg | |
| Width | 166mm | |
| Standards/Approvals | No | |
| Height | 176mm | |
| Sélectionner tout | ||
|---|---|---|
Marque ENIX Energies | ||
Product Type Sealed Lead Acid Battery | ||
Battery Capacity 40Ah | ||
Nominal Voltage 12V | ||
Construction Lead Crystal | ||
Flame Resistant No | ||
Designed for Cyclic Application No | ||
Application Stand by Use | ||
Termination Type Standard | ||
Designed for High Rate Application No | ||
Eurobat Classification 11 Year | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Series AMC9013 | ||
Weight 13kg | ||
Width 166mm | ||
Standards/Approvals No | ||
Height 176mm | ||
Statut RoHS : Exempté
- Pays d'origine :
- CN
The lead crystal technology combines the best lead acid technologies with liquid and gel electrolytes. This sealed battery uses a new type of electrolyte: SiO2 non-corrosive acid. It crystallises over time and noticeably improves the products performance and technical specifications. It increases the batterys life expectancy tenfold and is maintenance free. Lead crystal batteries charge twice as fast as standard sealed lead acid batteries. These batteries are 99% recyclable and are classed as non-hazardous for freight transport. Thus, lead crystal batteries can be used in applications such as UPS, industrial systems, alarm systems and emergency lighting. This battery can function in temperatures ranging from -40°C to 65°C. Its normal service life is 18 to 20 years at 25°C, while its very low self-discharge rate means that it can be stored for two years without a top-up charge. The number of charge cycles varies from 600 to 5000 based on the depth of discharge. It is made of 99% pure lead.
Liens connexes
- ENIX Energies 12 V 12 Ah, 99mm x 96 mm
- ENIX Energies 12 V 18 Ah, 76mm x 170 mm
- ENIX Energies 6 V 7.2 Ah, 35mm x 100 mm
- ENIX Energies 6 V 4 Ah, 47.5mm x 100 mm
- ENIX Energies 12 V 100 Ah, 172mm x 220 mm
- ENIX Energies 12 V 70 Ah, 169mm x 215 mm
- ENIX Energies 6V Standard Sealed Lead Acid Battery, 10Ah
- Fiamm 12 V Sealed Lead Acid Battery 166mm x 176 mm