- N° de stock RS:
- 758-8793
- Référence fabricant:
- EA eDIP240J-7LWTP
- Fabricant:
- Display Visions
3 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
254,85 €
(TVA exclue)
308,37 €
(TVA incluse)
Unité | Prix par unité |
1 - 4 | 254,85 € |
5 - 9 | 248,15 € |
10 - 24 | 241,79 € |
25 + | 235,75 € |
- N° de stock RS:
- 758-8793
- Référence fabricant:
- EA eDIP240J-7LWTP
- Fabricant:
- Display Visions
Documentation technique
Législations et de normes
- Pays d'origine :
- DE
Détails du produit
EA eDIP Series of Intelligent Graphic Display Modules, Electronic Assembly
The EA eDIP series of intelligent monochrome graphic display modules, from Electronic Assembly, have a range of graphics functions. Featuring integrated fonts and a touch panel, the graphic display modules can be programmed using high-level language-type graphics commands via one of the three interfaces (RS-232, SPI or I2C).
LCD graphics display with a range of graphics functions
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches
Fonts can be placed with pixel accuracy, 8 built-in fonts provided
Font zoom and 90° rotation
3 different onboard interfaces: RS-232, I2C bus or SPI bus
Single +5V power supply
Clipboard functions, pull-down menus
Internal storage for up to 256 images
Programmable macros
Combine text and graphics, flashing attribute: on/off/inverted
Analog touch panel: variable grid
Freely definable keys and switches
Monochrome Graphic Displays
Spécifications
Attribut | Valeur |
---|---|
Display Type | Graphic |
Resolution | 240 x 128pixels |
Viewing Area Height | 60.4mm |
Viewing Area Width | 96mm |
Viewing Area Dimensions | 96 x 60mm |
Interface Type | I2C, RS232, SPI |
External Depth | 10.8mm |
Illumination Colour | Black, White |
Touch Screen Type | Resistive |
External Width | 113mm |
External Height | 70mm |
External Dimensions | 113 x 70 x 10.8mm |
Display Mode | Transflective |
Display Matrix Technology | FSTN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Display Diagonal Size | 4.5in |
- N° de stock RS:
- 758-8793
- Référence fabricant:
- EA eDIP240J-7LWTP
- Fabricant:
- Display Visions