NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864LZ-FSW-FBW-3V3 NHD Graphic LCD Display, White on White, Transflective
- N° de stock RS:
- 264-4053
- Référence fabricant:
- NHD-C12864LZ-FSW-FBW-3V3
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
Offre groupée disponible
Sous-total (1 unité)*
18,26 €
(TVA exclue)
22,09 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
En stock
- 14 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 18,26 € |
| 5 + | 17,80 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-4053
- Référence fabricant:
- NHD-C12864LZ-FSW-FBW-3V3
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Marque | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128 x 64pixels | |
| Viewing Area Dimensions | 66.52 x 33.24mm | |
| Interface Type | Parallel, Serial | |
| Dimensions | 77.4 x 52.4 x 6.5mm | |
| Touch Screen Type | None | |
| Illumination Colour | White | |
| Background Colour | White | |
| Controller Type | ST7565R-G | |
| Display Mode | Transflective | |
| Maximum Operating Temperature | +70°C | |
| Voltage Rating | 3V | |
| Minimum Operating Temperature | -20°C | |
| Series | NHD | |
| Sélectionner tout | ||
|---|---|---|
Marque NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128 x 64pixels | ||
Viewing Area Dimensions 66.52 x 33.24mm | ||
Interface Type Parallel, Serial | ||
Dimensions 77.4 x 52.4 x 6.5mm | ||
Touch Screen Type None | ||
Illumination Colour White | ||
Background Colour White | ||
Controller Type ST7565R-G | ||
Display Mode Transflective | ||
Maximum Operating Temperature +70°C | ||
Voltage Rating 3V | ||
Minimum Operating Temperature -20°C | ||
Series NHD | ||
- Pays d'origine :
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 64 graphic Chip-On-Glass (COG) liquid crystal display shows dark pixels when power on. This transflective LCD Display is visible with ambient light or a backlight while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00, operates at 3V supply voltage and is RoHS compliant. This display comes with a built-in ST7565R-G controller.
Display type FSTN
Display mode transflective
Backlight white
Interface I2C
Display mode transflective
Backlight white
Interface I2C
Liens connexes
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSW-FBW-3V3 NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3-M Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WC-FSW-FBW-3V3 Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864A1Z-FSW-FBW-HTT NHD Graphic LCD Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C0216CiZ-FSW-FBW-3V3 NHD Alphanumeric LCD Display 2 Rows by 16
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-FBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12832A1Z-FSB-FBW-3V3 Graphic LCD Graphic Display Transflective