NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864GG-RN-GBW NHD Graphic LCD Display, White on White, Reflective
- N° de stock RS:
- 264-4051
- Référence fabricant:
- NHD-C12864GG-RN-GBW
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
Offre groupée disponible
Sous-total (1 unité)*
13,92 €
(TVA exclue)
16,84 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 75,00 €
Temporairement en rupture de stock
- Expédition à partir du 22 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 - 4 | 13,92 € |
| 5 + | 12,83 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 264-4051
- Référence fabricant:
- NHD-C12864GG-RN-GBW
- Fabricant:
- NEWHAVEN DISPLAY INTERNATIONAL
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
| Marque | NEWHAVEN DISPLAY INTERNATIONAL | |
| Display Type | Graphic | |
| Resolution | 128x64pixels | |
| Viewing Area Dimensions | 49.53 x 26.67mm | |
| Interface Type | Parallel | |
| Dimensions | 55.5 x 38.0 x 2.1mm | |
| Touch Screen Type | None | |
| Background Colour | White | |
| Illumination Colour | White | |
| Controller Type | ST7565R | |
| Display Mode | Reflective | |
| Minimum Operating Temperature | -20°C | |
| Voltage Rating | 3V | |
| Maximum Operating Temperature | +70°C | |
| Series | NHD | |
| Sélectionner tout | ||
|---|---|---|
Marque NEWHAVEN DISPLAY INTERNATIONAL | ||
Display Type Graphic | ||
Resolution 128x64pixels | ||
Viewing Area Dimensions 49.53 x 26.67mm | ||
Interface Type Parallel | ||
Dimensions 55.5 x 38.0 x 2.1mm | ||
Touch Screen Type None | ||
Background Colour White | ||
Illumination Colour White | ||
Controller Type ST7565R | ||
Display Mode Reflective | ||
Minimum Operating Temperature -20°C | ||
Voltage Rating 3V | ||
Maximum Operating Temperature +70°C | ||
Series NHD | ||
- Pays d'origine :
- CN
The NEWHAVEN DISPLAY INTERNATIONAL 128 x 64 graphic Chip-On-Glass (COG) liquid crystal display shows dark pixels on a grey background. This reflective LCD Display is visible with high ambient light while offering a wide operating temperature range from -20 to 70 degrees Celsius. This display has an optimal view of 6:00 and has no backlight. This display operates at 3V supply voltage and is RoHS compliant.
Display type STN
Display mode reflective
Interface Parallel
Controller type ST7565R
Display mode reflective
Interface Parallel
Controller type ST7565R
Liens connexes
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C128128BZ-FSW-GBW NHD-C128128BZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12865AR-FSW-GBW NHD-C12865AR Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864AZ-FSW-GBW-VZ Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864KGZ-FSW-GBW NHD-C12864KGZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12864MZ-FSW-GBW-L NHD-12864MZ Graphic LCD Graphic Display
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864B2Z-RN-FBW NHD-C12864B2Z Graphic LCD Graphic Display Grey, Reflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-12232AZ-FSW-GBW Graphic LCD Graphic Display Transflective
- NEWHAVEN DISPLAY INTERNATIONAL NHD-C12864WO-B1TFH#-M NHD Graphic LCD Display Transflective