Fordata FC4004A00-FHYYBW-51SE FC Alphanumeric LCD Alphanumeric Display, Green, Yellow on Yellow-Green, 4 Rows by 40

Offre groupée disponible

Sous-total (1 unité)*

41,83 €

(TVA exclue)

50,61 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Stock limité
  • 16 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 132 unité(s) expédiée(s) à partir du 31 décembre 2025
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 441,83 €
5 - 937,64 €
10 - 2435,93 €
25 +34,67 €

*Prix donné à titre indicatif

N° de stock RS:
125-3304
Référence fabricant:
FC4004A00-FHYYBW-51SE
Fabricant:
Fordata
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Fordata

Display Type

Alphanumeric

Character Matrix

4 Rows by 40 Characters

Character Rows

4

Characters per Row

40

Character Width

2.8mm

Character Height

4.9mm

Viewing Area Dimensions

147 x 30mm

Viewing Area Height

29.5mm

Viewing Area Width

147mm

External Depth

10.5mm

Backlight Type

LED

Background Colour

Yellow-Green

Illumination Colour

Green, Yellow

External Dimensions

190 x 54 x 10.5mm

External Height

54mm

External Width

190mm

Controller Type

SPLC780D

Display Mode

Transflective

Display Matrix Technology

STN

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Voltage Rating

5.5V

Operating Temperature Range

-20 → +70°C

Driver Mounting

COB

Series

FC

Current Rating

4mA

Pays d'origine :
CN

Fordata Transflective Alphanumeric LCD Display STN


The transflective Fordata display series boasts an LED backlit LCD screen presenting crisp and clear text over a green background with a yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5 V. The monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.

5 x 8 dots with cursor
Build-in controller
Power supply +5 V
1/16 duty cycle

Note

Reverse voltage polarity connection causes irreparable damage.

Caution

Observe ANTI-STATIC precautions when storing or handling these LCD modules.

Fordata Alphanumeric LCD


The Fordata transflective alphanumeric LCD has an LED-backlit LCD screen presenting crisp and clear text over a green background with yellow illumination. Its STN display matrix technology enables the screen to function at less power and runs at just 5V. Its monochrome passive-matrix display has superior characteristics against its TN predecessor with a 180° to 270° twisted display molecule over the 90° twist in standard TN displays.
Note:
Reverse voltage polarity connection causes irreparable damage.
Caution:
Observe anti-static precautions when storing or handling these LCD modules.

Features and Benefits


Character matrix is 4 rows by 40 characters
5 x 8 dots with cursor
Duty cycle is 1/16
Build-in controller (SPLC780D or Equivalent)


Fordata Alphanumeric Displays

Liens connexes