ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- N° de stock RS:
- 271-1831
- Référence fabricant:
- PLT5 520FB_P
- Fabricant:
- ams OSRAM
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 271-1831
- Référence fabricant:
- PLT5 520FB_P
- Fabricant:
- ams OSRAM
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
| Marque | ams OSRAM | |
| Product Type | Laser Diode | |
| Peak Wavelength | 520nm | |
| Laser Type | Continuous Wave | |
| Optical Output Power | 50mW | |
| Packaging | 200 pieces per Tray | |
| Number of Pins | 3 | |
| Mount Type | Through Hole | |
| Laser Colour | Green | |
| Maximum Current | 130mA | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 10mm | |
| Diameter | 5.6mm | |
| Standards/Approvals | IEC 60810 | |
| Series | PLT5 520FB_P | |
| Automotive Standard | No | |
| Package Type | TO-56 | |
| Reverse Voltage | 2V | |
| Sélectionner tout | ||
|---|---|---|
Marque ams OSRAM | ||
Product Type Laser Diode | ||
Peak Wavelength 520nm | ||
Laser Type Continuous Wave | ||
Optical Output Power 50mW | ||
Packaging 200 pieces per Tray | ||
Number of Pins 3 | ||
Mount Type Through Hole | ||
Laser Colour Green | ||
Maximum Current 130mA | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Length 10mm | ||
Diameter 5.6mm | ||
Standards/Approvals IEC 60810 | ||
Series PLT5 520FB_P | ||
Automotive Standard No | ||
Package Type TO-56 | ||
Reverse Voltage 2V | ||
The ams OSRAM Green Laser diode emit highly concentrated visible and non visible light which can be hazardous to the human eye. Products which incorporate these devices have to follow the safety precautions given in IEC 60825 1. This laser diodes devices showed visible discoloration when tested using the described tests above did show no performance deviations within failure limits during the stated test duration. Respective failure limits are described in the IEC60810.
50 mW optical output power
High modulation bandwidth
TO56 package with photo diode
Single mode semiconductor laser
Typical emission wavelength is 520 nm
Efficient radiation source for CW and pulsed operation
Liens connexes
- ams OSRAM PLT5 520FB_P Green Laser Diode 520 nm 50 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_Q Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520EB_P Green Laser Diode 520 nm 20 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520B Green Laser Diode 520 nm 110 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 518FB_P Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM Green Laser Diode 520 nm 30 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 520HB_P Green Laser Diode 530 nm 145 mW, 3-Pin TO-56 package
- ams OSRAM PLT5 450GB Blue Laser Diode 450 nm 100 mW, 3-Pin TO-56 package