Bourns Surface LAN Ethernet Transformer, 85 °C, -40 °C 6 mm
- N° de stock RS:
- 223-1755
- Référence fabricant:
- SM51589PEL
- Fabricant:
- Bourns
Actuellement indisponible
Désolés, nous ne savons pas quand ce produit sera réapprovisionné.
- N° de stock RS:
- 223-1755
- Référence fabricant:
- SM51589PEL
- Fabricant:
- Bourns
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
| Marque | Bourns | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.1dB | |
| Mount Type | Surface | |
| Depth | 6mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | SM51589PEL | |
| Supported Ethernet Standards | 10/100/1000 Base-T/PoE+ | |
| Termination Type | Tin | |
| Standards/Approvals | IEEE80, RoHS | |
| Turns Ratio | 1CT:1CT | |
| Isolation Voltage | 5000V ac | |
| Sélectionner tout | ||
|---|---|---|
Marque Bourns | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.1dB | ||
Mount Type Surface | ||
Depth 6mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series SM51589PEL | ||
Supported Ethernet Standards 10/100/1000 Base-T/PoE+ | ||
Termination Type Tin | ||
Standards/Approvals IEEE80, RoHS | ||
Turns Ratio 1CT:1CT | ||
Isolation Voltage 5000V ac | ||
- Pays d'origine :
- CN
The Bourns Electronics Base-T Transformer modules compliant with IEEE802.3 standards designed for 10/100/1000 Base-T and PoE+.
Surface mounting type
-1.1db insertion loss
Liens connexes
- Bourns Surface LAN Ethernet Transformer -40 °C 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 12.2mm 6 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 2.9 mm
- Bourns LAN Ethernet Transformer -40 °C 12.8 mm
- Bourns Surface LAN Ethernet Transformer -40 °C 3.22mm 2.9 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.1 mm
- Bourns Surface LAN Ethernet Transformer 0 °C 4.5 mm