Wurth Elektronik Through Hole LAN Ethernet Transformer, 85 °C, -40 °C 21.5 mm
- N° de stock RS:
- 212-5901
- Référence fabricant:
- 74990214400
- Fabricant:
- Wurth Elektronik
Actuellement indisponible
Nous ne savons pas si cet article sera de nouveau disponible. RS a l'intention de le retirer de son assortiment sous peu.
- N° de stock RS:
- 212-5901
- Référence fabricant:
- 74990214400
- Fabricant:
- Wurth Elektronik
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
| Marque | Wurth Elektronik | |
| Number of Outputs | 2 | |
| Product Type | LAN Ethernet Transformer | |
| Insertion Loss | -1.2dB | |
| Mount Type | Through Hole | |
| Depth | 21.5mm | |
| Inductance | 350μH | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Turns Ratio | 1:1 | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque Wurth Elektronik | ||
Number of Outputs 2 | ||
Product Type LAN Ethernet Transformer | ||
Insertion Loss -1.2dB | ||
Mount Type Through Hole | ||
Depth 21.5mm | ||
Inductance 350μH | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Turns Ratio 1:1 | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The Wurth Elektronik RJ45 LAN transformer through hole reflow made up of the thermoplastic material having brass shielding and black in colour.
Operating temperature -40 to +85 °C
RoHS compliant
Liens connexes
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik LAN Ethernet Transformer -40 °C
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik Through Hole LAN Ethernet Transformer -40 °C 21.5 mm
- Wurth Elektronik PCB LAN Ethernet Transformer -40 °C
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 14.75 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 12.2 mm
- Wurth Elektronik Surface LAN Ethernet Transformer -40 °C 7.5 mm