Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- N° de stock RS:
- 285-4477
- Référence fabricant:
- CS1924M
- Fabricant:
- Aten
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 285-4477
- Référence fabricant:
- CS1924M
- Fabricant:
- Aten
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
| Marque | Aten | |
| Video Connection Type | DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 6 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Height | 55.5mm | |
| Standards/Approvals | No | |
| Width | 88mm | |
| Depth | 270mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Aten | ||
Video Connection Type DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 6 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Height 55.5mm | ||
Standards/Approvals No | ||
Width 88mm | ||
Depth 270mm | ||
- Pays d'origine :
- TW
The Aten 4 Port USB 3.0 4K DisplayPort MST KVMP Switch is the world first DisplayPort KVM switch with a built in MST hub. It enables users to adopt two console displays from a single DisplayPort 1.2 video source, providing an extended desktop mode and splitter mode at resolutions up to 4K for multitasking across two displays while reducing bulky cable connections.
Firmware upgradeable
Hot pluggable
Super speed 5 Gbps data transfer speeds
Liens connexes
- Aten 2 Port 1 Displays USB DisplayPort, DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum
- Aten 18 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution