Aten 2 Port 1 Displays USB DisplayPort, DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum
- N° de stock RS:
- 285-4485
- Numéro d'article Distrelec:
- 301-04-013
- Référence fabricant:
- CS782DP
- Fabricant:
- Aten
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
242,80 €
(TVA exclue)
293,79 €
(TVA incluse)
- N° de stock RS:
- 285-4485
- Numéro d'article Distrelec:
- 301-04-013
- Référence fabricant:
- CS782DP
- Fabricant:
- Aten
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
| Marque | Aten | |
| Video Connection Type | DisplayPort, DisplayPort | |
| Product Type | KVM Switch | |
| Number of Ports | 2 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 3 | |
| Maximum Resolution | 4096 x 2160 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 93.7mm | |
| Standards/Approvals | No | |
| Height | 26.8mm | |
| Width | 93mm | |
| Sélectionner tout | ||
|---|---|---|
Marque Aten | ||
Video Connection Type DisplayPort, DisplayPort | ||
Product Type KVM Switch | ||
Number of Ports 2 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 3 | ||
Maximum Resolution 4096 x 2160 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 93.7mm | ||
Standards/Approvals No | ||
Height 26.8mm | ||
Width 93mm | ||
- Pays d'origine :
- CN
The Aten 2 Port USB DisplayPort KVM Switch features 4K video resolution and allows users to access two 4K enabled computers from a single USB keyboard, USB mouse and DisplayPort video console. It is designed to surpass all requirements in graphic design, animation, and video editing applications.
Multiplatform support
Firmware upgradable
Superior video quality
Supports multimedia keyboards
Liens connexes
- Aten 18 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 3 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 13 Port 1 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution