Stanley Fine Point Diagonal Safety Knife Blade, 1 per Package

Sous-total (1 unité)*

2,04 €

(TVA exclue)

2,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 110 unité(s) expédiée(s) à partir du 20 novembre 2026
  • Plus 314 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +2,04 €

*Prix donné à titre indicatif

N° de stock RS:
813-4322
Référence fabricant:
0-10-245
Fabricant:
Stanley
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Stanley

Product Type

Safety Knife Blade

Blade Shape

Fine Point Diagonal

Blade Type

Safety Knife Blade

Number of Pieces

1

Standards/Approvals

No

Statut RoHS : Exempté

Pays d'origine :
CN

Stanley Safety Knife Blade, 3mm Blade Width, Fine Point Diagonal Blade Shape - 0-10-245


This safety knife blade is designed for precision cutting tasks, ideal for handling shrink wrap, banding, and cartons. The fine point diagonal blade shape ensures accuracy, while the lightweight plastic body provides ease of use. This high-quality replacement blade allows for safe and efficient cutting in various applications, enhancing productivity in both electrical and mechanical industries.

Features & Benefits


• Blade reset feature enhances safety during use

• Instant blade change minimises downtime and improves efficiency

• Integrated wrap cutter combines two functionalities in one tool

• Fine point diagonal design offers precision for intricate cuts

• Lightweight ABS plastic construction ensures user comfort

• Single-piece design simplifies storage and handling

Applications


• Used for cutting shrink wrap on packaged products

• Ideal for banding materials in shipping and warehousing

• Utilised for opening cartons in retail environments

• Suitable for tasks requiring safety cutting tools in workshops

How does the blade reset feature enhance safety during use?


The blade reset feature automatically retracts the blade when not in use, reducing the risk of accidental cuts and injuries, ensuring safer handling in various environments.

Can this blade be used for heavy-duty tasks?


While it is not classified as a heavy-duty knife blade, it effectively handles common cutting tasks related to packaging and banding materials.

What type of material is this blade made from?


The body is made from lightweight ABS plastic, providing a balance between durability and ease of use without adding unnecessary weight.

How does the integrated wrap cutter work?


The integrated wrap cutter incorporates two knives in one, allowing users to switch easily between cutting styles depending on their specific task requirements without needing additional tools.

Is there a significant difference in usage between this blade and standard utility knife replacement blades?


This safety knife blade is designed with enhanced safety features and a precision cutting angle, making it more suitable for delicate tasks compared to standard utility knife replacement blades.

Warning

You must be over the age of 18 to purchase this product

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.