Weller Xcelite Chisel Replacement, 5 per Package

Sous-total (1 sachet de 5 unités)*

5,15 €

(TVA exclue)

6,23 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • 252 unité(s) expédiée(s) à partir du 07 janvier 2027
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Sachet(s)
Le Sachet
Prix par unité*
1 +5,15 €1,03 €

*Prix donné à titre indicatif

N° de stock RS:
239-6454
Référence fabricant:
XNB201
Fabricant:
Weller Xcelite
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Weller Xcelite

Product Type

Knife Blade

Blade Shape

Chisel

Blade Type

Replacement

Number of Pieces

5

Standards/Approvals

UPC

Statut RoHS : Exempté

Weller Knife Blade, 5 Pieces Quantity, Chisel Blade Shape - XNB201


This knife blade is a replacement chisel-style cutting edge intended for use with compatible Weller hand tools. Supplied as a multiple-piece pack, it provides spare chisel blades for repetitive trimming, scraping or precision cutting tasks in workshop and production settings. The item meets recognised UPC approval for regulated product standards and is offered by Weller for routine maintenance and rapid blade exchange.

Features and Benefits:


• Chisel-shaped blade for controlled straight cuts and scrapes
• Supplied as five pieces to reduce downtime during operations
• Replacement blade format enables quick tool servicing
• UPC-approved component for compliance with applicable standards

Applications


• Suitable for precision trimming and material removal tasks
• Ideal for maintenance teams performing routine blade swaps
• Used with compatible Weller knives in production environments
• Can be used for workshop scraping and edge-preparation jobs

How are replacements supplied for frequent-maintenance schedules?


They are sold in a pack containing five blades to simplify inventory and shorten replacement intervals.

What blade geometry can be expected for straight-edge tasks?


The cutting edges are formed in a chisel geometry to deliver linear cuts and consistent scrapes.

Is the product intended for single or multiple use cycles?


Each blade is provided as a replaceable unit designed to be swapped out when worn, supporting multiple service cycles overall.

Warning

You must be over the age of 18 to purchase this product

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.