Cherry DW 3000 Wireless Ergonomic Keyboard & Mouse Set, AZERTY (France), Black

Sous-total (1 unité)*

47,66 €

(TVA exclue)

57,67 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Informations sur le stock actuellement non accessibles - Veuillez vérifier plus tard
Unité
Prix par unité
1 +47,66 €

*Prix donné à titre indicatif

N° de stock RS:
281-9261
Numéro d'article Distrelec:
303-14-143
Référence fabricant:
JD-0710FR-2
Fabricant:
Cherry
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Cherry

Product Type

Keyboard & Mouse Set

Model Number

DW 3000

Wired/Wireless Keyboard

Wireless

Wired/Wireless Mouse

Wireless

Keyboard Type

Ergonomic

Operating System

Windows

Keyboard Layout

AZERTY (France)

Connection Type

USB

Normal Keys

105

Multimedia Keys

4

Built-in USB Hub

No

Mouse Tracking Technology

Optical

Mouse Buttons

3

Standards/Approvals

GS

Colour

Black

Keyboard Height

0.79in

Keyboard Depth

458mm

Keyboard Width

6.69in

Statut RoHS : Exempté

Pays d'origine :
CN

Cherry Keyboard & Mouse Set, 458mm Keyboard Depth, 6.69in Keyboard Width - JD-0710FR-2


This keyboard and mouse set provides a wireless input solution for Windows environments, combining an ergonomic AZERTY keyboard with a three‑button optical mouse in a unified black colour. It operates via USB connection and conforms to GS standards, offering a compact, low‑profile typing experience suited to general computing tasks.

Features and Benefits:


• 105 normal keys delivering comprehensive key coverage and function access
• 4 multimedia keys enabling quick control of audio and media playback
• Wireless keyboard and mouse reducing desk clutter and cable management
• Optical tracking on the mouse ensuring precise pointer movement
• Ergonomic keyboard shape supporting prolonged typing comfort

Applications


• Suitable for office work requiring AZERTY layout compatibility
• Ideal for multimedia control and content playback tasks
• Used with Windows PCs in shared workspaces and classrooms
• Can be used for everyday computing where Compact input is needed

What layout does the keyboard use for regional compatibility?


It employs an AZERTY layout optimised for France.

How does the mouse communicate with the host system?


The mouse connects wirelessly via USB to the host computer.

Which operating systems are supported by the pair?


They are designed to operate with Windows.

Are there any certification marks for safety or standards?


The set carries GS approval indicating adherence to specified safety standards.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.