Eaton Series M22 3-position Key Switch, Maintained, 22.5mm Cutout

Retiré-e du marché
N° de stock RS:
251-802
Référence fabricant:
216906 M22S-WRS3-SA(*)-*
Fabricant:
Eaton
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

Eaton

Series

Series M22

Cutout Diameter

22.5mm

Number of Positions

3

Key Type

Flat

Switch Actuation

Maintained

Illuminated

No

Statut RoHS : Exempté

Pays d'origine :
DE
The Eaton Moeller series M22 key-operated actuator combines innovative design with robust functionality for industrial applications. Engineered for master key systems, it features a maintained three-position operation that ensures accessibility and security in demanding environments. With a black bezel crafted from durable plastic, this actuator is built to withstand challenging conditions, including harsh weather elements. Its compact dimensions of 70mm in length, 30mm in height, and width position it perfectly for versatile installation in control panels. The actuator operates smoothly within an ambient temperature range between -25 °C and 70 °C, making it reliable for a wide variety of operational settings. Designed with an IP66 rating, it guarantees protection against dust and powerful water jets, ensuring longevity and efficiency in any setting.

Three-position operation allows for versatile control
Black bezel offers a sleek aesthetic and durable performance
Designed specifically for master key systems, ensuring security
IP66 rating provides superior protection against dust and water
Compact size supports easy integration into various setups
Operates effectively in diverse ambient temperatures
Mechanical lifespan of 100,000 operations delivers long-lasting reliability
Features sophisticated switching functions for enhanced control

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.