Series M22 2-position Key Switch, Maintained, 22.5mm Cutout
- N° de stock RS:
- 252-953
- Référence fabricant:
- 216891 M22S-WRS-MS*
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 252-953
- Référence fabricant:
- 216891 M22S-WRS-MS*
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Series | Series M22 | |
| Cutout Diameter | 22.5mm | |
| Number of Positions | 2 | |
| Key Type | Flat | |
| Switch Actuation | Maintained | |
| Illuminated | No | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Series Series M22 | ||
Cutout Diameter 22.5mm | ||
Number of Positions 2 | ||
Key Type Flat | ||
Switch Actuation Maintained | ||
Illuminated No | ||
Statut RoHS : Exempté
- Pays d'origine :
- DE
The Eaton Moeller series M22 key-operated actuator is designed for robust performance and superior functionality. This user-friendly device features a maintained, key withdrawable mechanism that allows secure operation across two distinct positions. Crafted to endure, the actuator boasts a solid plastic bezel available in an elegant black finish, providing both durability and aesthetic appeal. Its design incorporates advanced climatic proofing and a high degree of protection, making it suitable for various environments. Whether for industrial or commercial applications, this actuator ensures reliable operation and longevity, meeting essential compliance standards.
Key-operated functionality allows secure access and operation
Two switch positions provide flexibility in usage
High degree of protection ensures reliability in challenging conditions
Robust design guarantees mechanical longevity, rated for 100,000 operations
Designed for easy integration with SmartWire-DT connections
NEMA-rated protection against dust and moisture enhances durability
Versatile mounting position adapts to various installation needs
Visual confirmation of actuator status through a clear and elegant design
Two switch positions provide flexibility in usage
High degree of protection ensures reliability in challenging conditions
Robust design guarantees mechanical longevity, rated for 100,000 operations
Designed for easy integration with SmartWire-DT connections
NEMA-rated protection against dust and moisture enhances durability
Versatile mounting position adapts to various installation needs
Visual confirmation of actuator status through a clear and elegant design
Liens connexes
- Eaton Series M22 2-position Key Switch 22.5mm Cutout
- Series M22 3-position Key Switch 22.5mm Cutout
- Eaton Series M22 3-position Key Switch 22.5mm Cutout
- Eaton M22 3-position Key Switch Head 22.5mm Cutout
- Eaton 2-position Key Switch Head 22.5mm Cutout
- Eaton Series M22 2-position Key Switch 30mm Cutout
- Eaton M22 2-position Key Switch Head 22.5 mm Cutout
- Series M22 3-position Key Switch 22.5mm Cutout