Same Sky Jack Connector 3.5 mm Panel Mount Jack Connector Plug
- N° de stock RS:
- 259-6713
- Référence fabricant:
- SJ5-43502PM
- Fabricant:
- Same Sky
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 259-6713
- Référence fabricant:
- SJ5-43502PM
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Gender | Male | |
| Size | 3.5 mm | |
| Mounting Type | Panel Mount | |
| Type | Jack Connector | |
| Body Orientation | Straight | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Gender Male | ||
Size 3.5 mm | ||
Mounting Type Panel Mount | ||
Type Jack Connector | ||
Body Orientation Straight | ||
- Pays d'origine :
- TW
The CUI devices jack connector
comes with a straight body orientation. The mounting type of the product is panel mount and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Liens connexes
- Same Sky Jack Connector 3.5 mm Panel Mount Male 4 Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Panel Mount Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
- Same Sky Jack Connector 3.5 mm Cable Male Jack, 1A
- Same Sky Jack Connector 3.5 mm Through Hole
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 2A