Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
- N° de stock RS:
- 259-6694
- Référence fabricant:
- SJ-435107
- Fabricant:
- Same Sky
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 259-6694
- Référence fabricant:
- SJ-435107
- Fabricant:
- Same Sky
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
| Marque | Same Sky | |
| Gender | Female | |
| Size | 3.5 mm | |
| Mounting Type | Through Hole | |
| Type | Jack Connector | |
| Body Orientation | Right Angled | |
| Sélectionner tout | ||
|---|---|---|
Marque Same Sky | ||
Gender Female | ||
Size 3.5 mm | ||
Mounting Type Through Hole | ||
Type Jack Connector | ||
Body Orientation Right Angled | ||
- Pays d'origine :
- CN
The CUI devices jack connector
comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.
comes with a right angle body orientation. The mounting type of the product is through hole and the size is 3.5 mm. The product has an audio jack.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Flammability rating IS UL94V-0
Insertion withdrawn force is 0.3 kg - 3 kg
Liens connexes
- Same Sky Jack Connector 3.5 mm Through Hole Jack Connector Socket
- Same Sky Jack Connector 3.5 mm Terminal Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Through Hole Female Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Through Hole Male Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 300mA
- Same Sky Jack Connector 3.5 mm Surface Male Jack Connector, 1A
- Same Sky Jack Connector 3.5 mm Surface Female Jack Connector, 1A
- Same Sky Jack Connector 2.5 mm Through Hole Female Jack Connector, 1A