ABB 4-Pole DIN Rail Isolator Switch -, IP00, 16A

Sous-total (1 unité)*

494,50 €

(TVA exclue)

598,34 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 9 unité(s) expédiée(s) à partir du 20 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +494,50 €

*Prix donné à titre indicatif

N° de stock RS:
192-0895
Référence fabricant:
1SCA022710R0520
Fabricant:
ABB
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

ABB

Product Type

Isolator Switch

Number of Poles

4

Mount Type

DIN Rail

IP Rating

IP00

Electrical Phase

4

Handle Colour

Black

Switching Current

16A

Terminal Type

Lug Terminal

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching AC Voltage

690V ac

Maximum Operating Temperature

70°C

Depth

150mm

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Length

180.5mm

Width

82.5mm

Pays d'origine :
FI

ABB Isolator Switch, 250A Maximum Current, 250kW Power Rating - 1SCA022710R0520


This isolator switch is designed for electrical isolation in industrial environments. With a maximum current rating of 250A, it ensures safety and efficiency. Ideal for various applications, it facilitates effective power management while adhering to performance standards. Its 4-pole design enhances functionality across multiple phases, providing versatile use in automation and electrical systems.

Features & Benefits


• Maximum current rating of 250A for industrial applications

• 4-pole configuration provides enhanced connectivity options

• Sturdy black handle design allows for easy operation

• Compact dimensions enable space-saving installations

• Suitable for high current demands in industrial settings

Applications


• Used in power distribution networks

• Suitable for machinery control

• Employed in electrical panel installations

• Utilised in battery management systems

How does this product enhance safety during operation?


It provides secure isolation of electrical circuits, preventing accidental energisation and ensuring safety for maintenance personnel.

What is the installation process like for this product?


Installation typically involves securing the lug terminals to the appropriate wiring and mounting the switch in a suitable location within the electrical panel.

What kind of maintenance does this isolator switch require?


Regular inspections should be conducted to ensure the integrity of connections and functionality, with periodic cleaning to prevent dust accumulation.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.