Eaton Surface Mount Isolator Switch - 100A Maximum Current
- N° de stock RS:
- 250-849
- Référence fabricant:
- 207535 T5-4-SOND*/I5/SVB-SW
- Fabricant:
- Eaton
Retiré-e du marché
- N° de stock RS:
- 250-849
- Référence fabricant:
- 207535 T5-4-SOND*/I5/SVB-SW
- Fabricant:
- Eaton
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
| Marque | Eaton | |
| Maximum Current | 100A | |
| Mounting Type | Surface Mount | |
| Sélectionner tout | ||
|---|---|---|
Marque Eaton | ||
Maximum Current 100A | ||
Mounting Type Surface Mount | ||
- Pays d'origine :
- GB
The Eaton Non Standard Switch is a surface-mounted switch designed for applications requiring a stop function. It features 4 contact units, a black rotary handle for secure operation, and a locking ring for enhanced safety. Rated for 100 A, this switch is ideal for industrial and commercial settings where reliable and quick disconnection is needed. The T5 series provides a durable solution for controlling electrical circuits with an emphasis on safety and ease of use.
IEC/EN 60947 3 and IEC/EN 60204 certified
VDE 0660 certified
IP65 rated
VDE 0660 certified
IP65 rated
Liens connexes
- Eaton Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 100A Maximum Current
- Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 63A Maximum Current
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton Surface Mount Isolator Switch - 20A Maximum Current
- Eaton 1-Pole Screw Isolator Switch - 100A, 30 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 50 kW