TRACOPOWER TBA 1E DC-DC Converter, ±12V dc/ ±41mA Output, 21.6 → 26.4 V dc Input, 1W, Through Hole, +85°C Max

Offre groupée disponible

Sous-total (1 unité)*

3,70 €

(TVA exclue)

4,48 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • 19 unité(s) prête(s) à être expédiée(s) d'un autre centre de distribution
  • Plus 191 unité(s) expédiée(s) à partir du 25 février 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 - 43,70 €
5 - 93,57 €
10 - 243,47 €
25 - 493,33 €
50 +3,17 €

*Prix donné à titre indicatif

N° de stock RS:
187-4367
Référence fabricant:
TBA 1-2422E
Fabricant:
TRACOPOWER
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TRACOPOWER

Output Voltage

±12V dc

Input Voltage Range

21.6 → 26.4 V dc

Power Rating

1W

Input Voltage Nominal

24 V dc

Output Current

±41mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

2

Package

SIP

Isolation Voltage

1.5kV dc

Depth

9.55mm

Width

6mm

Length

19.5mm

Series

TBA 1E

Load Regulation

1 (Full Load)%

Maximum Temperature

+85°C

Minimum Temperature

-40°C

Efficiency

82%

Pays d'origine :
CN

Traco Power DC-DC Converter, 2 Outputs, SIP Format - TBA 1E Series - TBA 1-2422E


Need a device that lowers voltages and gives you a dual output? This multitasking DC-DC converter from Traco Power fits the bill. It takes an input between 21.6 and 26.4V DC and delivers two outputs of ±12V DC, so you can power two circuits or a component that needs a positive and negative voltage. This makes it handy for switches, diodes and integrated circuits. As the unit saves space compared to using two single-output DC-DC converters and tips the scales at just 2.3g, it's a good solution for use with portable equipment. The SIP-7 format is simple to mount on standard PCBs, ensuring your electronics assembly is straightforward.

Features & Benefits


• Compact dimensions of 19.5 (L) x 6 (W) x 10 mm (D) take up minimal board space
• Integrated short-circuit protection to handle electrical faults
• 1W rating and an 82% efficiency keep energy consumption low
• 1,060V AC isolation keeps the input and outputs safely separated

Applications


• Electronics manufacturing
• Industrial controls
• Telecommunications industry
• IT networks

Does this DC-DC converter handle extreme temperatures?


It works in environments between -40°C and +85°C without derating. So there's no loss of performance in extreme temperatures.

Liens connexes

Recently viewed