L-7104F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- N° de stock RS:
- 165-1723
- Référence fabricant:
- L-7104F3C
- Fabricant:
- Kingbright
Indisponible
RS n'aura plus ce produit en stock.
- N° de stock RS:
- 165-1723
- Référence fabricant:
- L-7104F3C
- Fabricant:
- Kingbright
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
| Marque | Kingbright | |
| Peak Wavelength | 940nm | |
| Product Type | IR LED | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Angle of Half Intensity | 34° | |
| Number of LEDs | 1 | |
| Number of Pins | 2 | |
| Lens Shape | Round | |
| LED Material | GaAs | |
| Sélectionner tout | ||
|---|---|---|
Marque Kingbright | ||
Peak Wavelength 940nm | ||
Product Type IR LED | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Angle of Half Intensity 34° | ||
Number of LEDs 1 | ||
Number of Pins 2 | ||
Lens Shape Round | ||
LED Material GaAs | ||
- Pays d'origine :
- CN
Kingbright Through-Hole 3mm (T-1) IR LEDs
This range of Infrared (IR) emitters, from Kingbright, are in standard 3mm (T-1) packages. These IR LEDs also have a round package. The 3mm IR LEDs are mechanically and spectrally matched to their phototransistor.
Infrared (IR) Light Emitters, Kingbright
Liens connexes
- L-7104F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-7104F3BT Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- L-34F3C Kingbright 940 nm IR LED 3 mm (T-1) Through Hole package
- Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- L-34F3BT Kingbright F3 940 nm IR LED T1 (3 mm) Through Hole package
- Kingbright 940 nm IR LED 5 mm (T-1 3/4) Through Hole package
- KM2520F3C03 Kingbright 2520 940 nm IR LED Subminiature Surface package