MOXA USB Type A, USB Type B to DB9 Male D Sub Adapter Interface Converter

Sous-total (1 unité)*

131,41 €

(TVA exclue)

159,01 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 354 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 81 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 184 unité(s) expédiée(s) à partir du 16 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +131,41 €

*Prix donné à titre indicatif

N° de stock RS:
255-2041
Numéro d'article Distrelec:
125-73-628
Référence fabricant:
UPort 1150
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

D Sub Adapter Interface Converter

Connector Type A

USB Type A, USB Type B

Transmission Speed

921.6kbps

Connector Type B

DB9 Male

Nominal Supply Voltage

5 V dc

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

IEC 61000-4-4, WEEE, IEC 61000-4-8, RoHS, IEC 61000-4-6, CISPR 32, CRoHS, FCC Part 15B Class 1, EN 55032/24, IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-3

Weight

200g

Depth

60mm

Height

20.5mm

Width

37.5mm

Pays d'origine :
TW

MOXA D Sub Adapter Interface Converter, 5V Nominal Supply Voltage, 921.6kbps Transmission Speed - UPort 1150


This D-sub adapter Interface converter provides a Compact solution for connecting USB hosts to 9?pin serial devices in industrial settings. It converts signals between USB Type A/B and a DB9 male connector, supporting high?speed serial communications and designed for use where environmental immunity and broad regulatory approvals are required.

Features and Benefits:


• Supports 921.6 kbps transmission speed for fast serial data transfer
• Operates from a 5V DC supply for simple USB?powered integration
• Wide operating temperature range 0 to 55°C for varied site conditions
• Complies with multiple EMC immunity standards for noisy environments
• Compact form factor with 37.5mm width for tight installations

Applications


• Suitable for connecting PLCs to modern computers via USB
• Ideal for serial instrument data collection on factory floors
• Used with RS?232 sensors in automation test rigs
• Can be used for field service diagnostics on legacy equipment
• Suitable for industrial control panels requiring USB?to?serial bridging

Which connector types are provided for host and device connections?


The unit offers USB Type A and USB Type B on the host side and a DB9 male connector on the device side.

How heavy is the converter for mounting considerations?


It weighs 200 g, allowing straightforward mounting without significant load.

What approvals and standards does it meet for electromagnetic compatibility?


It meets a range of standards including IEC 61000?4?2, -3, -4, -5, -6, -8 and EN 55032/24 along with FCC Part 15B Class 1 and related RoHS/WEEE declarations.

What physical clearance should be allowed for device depth and height?


The device requires 60mm depth and 20.5mm height for installation space planning.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.