MOXA USB Type B, USB Type A to DB9 Male D Sub Adapter Interface Converter

Sous-total (1 unité)*

48,86 €

(TVA exclue)

59,12 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
En stock
  • Plus 473 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 122 unité(s) expédiée(s) à partir du 09 novembre 2026
  • Plus 175 unité(s) expédiée(s) à partir du 23 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +48,86 €

*Prix donné à titre indicatif

N° de stock RS:
255-2038
Numéro d'article Distrelec:
125-73-618
Référence fabricant:
UPort 1110
Fabricant:
MOXA
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

MOXA

Product Type

D Sub Adapter Interface Converter

Connector Type A

USB Type B, USB Type A

Transmission Speed

921.6kbps

Connector Type B

DB9 Male

Nominal Supply Voltage

5 V dc

Number of Connectors B

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Standards/Approvals

EN 55032/24, MIL-HDBK-217F, RoHS, IEC 61000-4-6, GB, IEC 61000-4-5, IEC 61000-4-4, CRoHS, Telcordia (Bellcore), WEEE, IEC 61000-4-3, IEC 61000-4-2, IEC 61000-4-8

Weight

200g

Pays d'origine :
TW

MOXA D Sub Adapter Interface Converter, 5V Nominal Supply Voltage, 921.6kbps Transmission Speed - UPort 1110


This D-sub adapter Interface converter provides a bridge between USB hosts and a single DB9 serial connection, enabling serial device integration in industrial environments. It accepts USB Type A and USB Type B connections and converts them to a male DB9 Interface for RS-232 communications, designed for use where compact, powered serial connectivity is required.

Features and Benefits:


• 921.6 kbps transmission rate enables high-speed serial links
• 5V DC nominal supply allows direct USB power operation
• Operates from 0°C to 55°C for warm-environment deployment
• 200 g mass offers a portable, easy-to-handle solution
• Single DB9 male connector supports one serial peripheral
• Conforms to multiple EMI/RFI standards for interference resilience

Applications


• Suitable for factory automation serial sensor connections
• Ideal for field service tools requiring USB-to-RS-232 links
• Used with legacy PLCs that require DB9 serial interfacing
• Can be used for test rigs needing Compact serial converters
• Used for equipment integration where space and power are limited

What electrical input does it require for operation?


It runs from a 5V DC nominal supply, typically provided via the USB host port.

How does it cope with electromagnetic disturbances in industrial sites?


The unit meets several EMI/RFI standards, providing protection against common electromagnetic immunity challenges encountered in workshops and control rooms.

What temperature range is safe for continuous operation?


Continuous operation is specified between 0°C and 55°C, suitable for many indoor and enclosed industrial settings.

How many serial devices can be connected simultaneously?


The device provides a single DB9 male connector, supporting one serial peripheral at a time.

Liens connexes

Soyez le/la premier·ère à être informé de nos nouveautés produits et de nos offres spéciales.

adresse e-mail

Les données personnelles que vous nous fournissez en vous inscrivant à cette liste de diffusion seront traitées conformément à notre politique de confidentialité.