Kyoritsu KEW3132A Insulation & Continuity Tester, 0 V Min, 600 V Max CAT III
- N° de stock RS:
- 288-4658
- Numéro d'article Distrelec:
- 176-46-060
- Référence fabricant:
- KEW3132A
- Fabricant:
- Kyoritsu
Indisponible
RS n'aura plus ce produit en stock.
Produit de remplacement
Ce produit n'est pas disponible actuellement. Voici notre produit de remplacement:
la pièce
169,53 €
(TVA exclue)
205,13 €
(TVA incluse)
- N° de stock RS:
- 288-4658
- Numéro d'article Distrelec:
- 176-46-060
- Référence fabricant:
- KEW3132A
- Fabricant:
- Kyoritsu
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
| Marque | Kyoritsu | |
| Model Number | KEW3132A | |
| Product Type | Insulation Tester | |
| Tester Type | Insulation & Continuity Tester | |
| Maximum Test Voltage | 600V | |
| Minimum Test Voltage | 0V | |
| Display Type | Analogue | |
| Power Source | Battery | |
| Battery Type | AA | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT III | |
| Length | 160mm | |
| Height | 72mm | |
| Standards/Approvals | IEC61557-1/2/4, IEC61010-1, IEC61010-2-031 | |
| Width | 106 mm | |
| Weight | 560g | |
| Sélectionner tout | ||
|---|---|---|
Marque Kyoritsu | ||
Model Number KEW3132A | ||
Product Type Insulation Tester | ||
Tester Type Insulation & Continuity Tester | ||
Maximum Test Voltage 600V | ||
Minimum Test Voltage 0V | ||
Display Type Analogue | ||
Power Source Battery | ||
Battery Type AA | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT III | ||
Length 160mm | ||
Height 72mm | ||
Standards/Approvals IEC61557-1/2/4, IEC61010-1, IEC61010-2-031 | ||
Width 106 mm | ||
Weight 560g | ||
Statut RoHS : Exempté
- Pays d'origine :
- JP
The versatile insulation resistance tester is handheld instrument is ideal for making resistance and insulation resistance measurements. It complies with the IEC61010 safety standards and provides reliable and accurate readings. With its compact size and user-friendly interface, it is perfect for various applications in the electrical industry. Whether you need to test voltages, measure insulation resistance, or perform low resistance measurements, this tester has got you covered.
Wide range of measurement capabilities including voltage, insulation resistance, and low resistance
Complies with IEC61010 safety standards for reliable and accurate readings
Large LCD display with backlight for easy reading in poor lighting conditions
Battery saver mode to conserve power and extend battery life
Compact and portable design for easy transportation and use in various locations
Simple and intuitive interface for hassle-free operation
High-quality construction for durability and long-lasting performance