TE Connectivity Insertion & Extraction Tool, 13559 Series

Sous-total (1 unité)*

352,86 €

(TVA exclue)

426,96 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +352,86 €

*Prix donné à titre indicatif

N° de stock RS:
503-954
Numéro d'article Distrelec:
303-17-935
Référence fabricant:
1355968-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Insertion & Extraction Tool

Series

13559

Standards/Approvals

2016 No Restricted Materials Above Threshold, EU ELV 2000/53/EC Out of Scope, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JAN 2021 (211)

Pays d'origine :
DE
The TE Connectivity contact extraction tool is designed to facilitate the efficient removal of contacts from housings, ensuring minimal risk of damage during the extraction process. This tool is ideally suited for applications involving contact-to-housing connections, enhancing the reliability and longevity of electronic assemblies. Its engineering focus on user-friendly operation allows technicians to perform tasks with precision and confidence. The product meets stringent compliance requirements, including EU RoHS and REACH regulations, making it a responsible choice for manufacturers prioritising sustainability. With its multifunctionality, this contact extraction tool integrates seamlessly into production environments, streamlining workflows and reducing downtime. Built for versatility, it caters to a wide range of applications within the electronics sector, ensuring engineers have the appropriate tool at their disposal.

Designed specifically for contact extraction from housings

User-friendly interface ensures ease of operation

Complies with EU RoHS and REACH regulations

Streamlines workflows and reduces operational downtime

Provides versatility across various electronic applications

Enhances reliability and longevity of electronic assemblies

Liens connexes