TE Connectivity Insertion & Extraction Tool, 465665 Series

Sous-total (1 unité)*

344,19 €

(TVA exclue)

416,47 €

(TVA incluse)

Add to Basket
sélectionner ou taper la quantité
Temporairement en rupture de stock
  • Expédition à partir du 01 avril 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité
Prix par unité
1 +344,19 €

*Prix donné à titre indicatif

N° de stock RS:
481-805
Numéro d'article Distrelec:
303-56-246
Référence fabricant:
465665-1
Fabricant:
TE Connectivity
Recherchez des produits similaires en sélectionnant un ou plusieurs attributs.
Sélectionner tout

Marque

TE Connectivity

Product Type

Insertion & Extraction Tool

Series

465665

For Use With

Universal Handle Assembly

Standards/Approvals

EU RoHS 2011/65/EU, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006

Pays d'origine :
US
The TE Connectivity TIP cutting-edge design that embodies reliability and functionality, tailored for diverse applications. Crafted with a focus on compliance, it meets rigorous industry standards, making it an ideal choice for professionals demanding quality and performance. With a robust internal structure and an emphasis on environmental responsibility, this solution is suitable for electrically intensive environments.

Compliant with EU RoHS and ELV directives for environmental safety

Constructed from low halogen materials to reduce harmful emissions

Versatile for various applications in electrical and electronic equipment

Supports easy integration with existing systems through comprehensive documentation

Designed for maximum compatibility with a range of TE parts, ensuring seamless connectivity

Liens connexes