Chauvin Arnoux CA 1862 Infrared Thermometer, -35 °C, -31°F Min, ±1.8 °C, ±1.8 % Accuracy, °C and °F Measurements
- N° de stock RS:
- 192-9928
- Référence fabricant:
- P01651816
- Fabricant:
- Chauvin Arnoux
7 En stock pour livraison sous 1 jour(s)
Ajouté
Prix la pièce
203,00 €
(TVA exclue)
245,63 €
(TVA incluse)
Unité | Prix par unité |
1 + | 203,00 € |
Options d'étalonnage
- N° de stock RS:
- 192-9928
- Référence fabricant:
- P01651816
- Fabricant:
- Chauvin Arnoux
Documentation technique
Législations et de normes
Statut RoHS non applicable
- Pays d'origine :
- HK
Détails du produit
All the functions are accessible with just one hand. Thanks to the laser sight and its flexible use, users can point at the centre of any target without any possibility of error. The results are then displayed on the backlit LCD screen.
Compact and rugged due to its 3-metre fall resistance
Excellent metrological performance
Dual LASER sight for precise targeting of the test area
Wide dynamic range for measurement:-35 °C to +650 °C
Configurable high and low alarms
Excellent metrological performance
Dual LASER sight for precise targeting of the test area
Wide dynamic range for measurement:-35 °C to +650 °C
Configurable high and low alarms
Spécifications
Attribut | Valeur |
---|---|
Absolute Maximum Temperature Measurement | +650 °C, +1202°F |
Temperature Scale | Centigrade, Fahrenheit |
Suitable for Body Measurement | No |
Best Accuracy | ±1.8 °C, ±1.8 % |
Distance to Spot Ratio | 12:1 |
Absolute Minimum Temperature Measurement | -35 °C, -31°F |
Emissivity | 0.1 → 1, Adjustable |
Model Number p | CA 1862 |
Resolution | 0.1 °C, 0.1 °F |
Response Time | 250 ms |
Length | 189mm |
Width | 118mm |
Height | 55mm |
Dimensions | 189 x 118 x 55mm |
Weight | 292g |
- N° de stock RS:
- 192-9928
- Référence fabricant:
- P01651816
- Fabricant:
- Chauvin Arnoux