DeWALT 1/2 in 18V Cordless Impact Wrench
- N° de stock RS:
- 250-8551
- Référence fabricant:
- DCF922N-XJ
- Fabricant:
- DeWALT
Sous-total (1 unité)*
259,72 €
(TVA exclue)
314,26 €
(TVA incluse)
Frais de livraison offerts pour toute commande de plus de 90,00 €
En stock
- Plus 8 unité(s) expédiée(s) à partir du 09 novembre 2026
- Plus 33 unité(s) expédiée(s) à partir du 09 novembre 2026
Besoin de plus? Cliquez sur " Vérifier les dates de livraison " pour plus de détails
Unité | Prix par unité |
|---|---|
| 1 + | 259,72 € |
*Prix donné à titre indicatif
- N° de stock RS:
- 250-8551
- Référence fabricant:
- DCF922N-XJ
- Fabricant:
- DeWALT
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
| Marque | DeWALT | |
| Torque Rating | 609Nm | |
| Product Type | Impact Wrench | |
| Voltage | 18V | |
| Drive Size | 1/2in | |
| Sound Level | 97dB | |
| Corded/Cordless | Cordless | |
| Impact Rate | 3600bpm | |
| Motor Type | Brushless | |
| Speed | 2500rpm | |
| Series | DCF922P2T-GB | |
| Standards/Approvals | RoHS | |
| Sélectionner tout | ||
|---|---|---|
Marque DeWALT | ||
Torque Rating 609Nm | ||
Product Type Impact Wrench | ||
Voltage 18V | ||
Drive Size 1/2in | ||
Sound Level 97dB | ||
Corded/Cordless Cordless | ||
Impact Rate 3600bpm | ||
Motor Type Brushless | ||
Speed 2500rpm | ||
Series DCF922P2T-GB | ||
Standards/Approvals RoHS | ||
- Pays d'origine :
- CN
The DeWALT 18 V XR impact wrench with detent pin anvil was designed to easily handle various fastening projects, it has 4 modes which gives more reliable high-level performance, operability, and versatility, dark work areas are no problem with this Cordless impact wrench, which comes with an LED work light for visibility in dimly lit spaces.
406 Nm of fastening torque
610 Nm of breakaway torque
Compact 125 mm head length
Brushless motor
4 Mode switch for accurate application control
Soft Joint Mode offers faster application speed for fasteners driven in timber
Liens connexes
- DeWALT 1/2 in 18V Cordless Impact Wrench
- DeWALT 3/8 in 18V Cordless Impact Wrench
- DeWALT 3/4 in 18V Cordless Impact Wrench
- DeWALT 1/2 in 18V Cordless Body Only Impact Wrench
- DeWALT 1/2 in 18V Impact Wrench
- DeWALT 1/2 in 18V, 2 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 5 Ah Cordless Impact Wrench
- DeWALT 1/2 in 18V, 1.7 Ah Cordless Impact Wrench